Part Details for MTE5015-095-IR by Marktech Optoelectronics
Overview of MTE5015-095-IR by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTE5015-095-IR
MTE5015-095-IR CAD Models
MTE5015-095-IR Part Data Attributes
|
MTE5015-095-IR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE5015-095-IR
Marktech Optoelectronics
Infrared LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 0.8 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 4.5 mW | |
Peak Wavelength | 1550 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | InGaAs/InP | |
Shape | CYLINDRICAL | |
Size | 4 mm | |
Spectral Bandwidth | 130 m | |
Surface Mount | NO | |
Viewing Angle | 50 deg |