Part Details for MTE5016-996-IR by Marktech Optoelectronics
Overview of MTE5016-996-IR by Marktech Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Automotive
Price & Stock for MTE5016-996-IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTE5016-996-IR-ND
|
DigiKey | LED IR 1650NM SMD PLCC2 FLAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
91 In Stock |
|
$11.8488 / $20.3600 | Buy Now |
DISTI #
193-MTE5016-996-IR
|
Mouser Electronics | Infrared Emitters 1650nm SMD PLCC2 Flat RoHS: Compliant | 0 |
|
$11.8400 / $20.3600 | Order Now |
Part Details for MTE5016-996-IR
MTE5016-996-IR CAD Models
MTE5016-996-IR Part Data Attributes
|
MTE5016-996-IR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE5016-996-IR
Marktech Optoelectronics
Infrared LED, 2.4mm, 1-Element, 1650nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 0.95 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1.5 mW | |
Peak Wavelength | 1650 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | InGaAs/InP | |
Shape | ROUND | |
Size | 2.4 mm | |
Spectral Bandwidth | 100 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |