MTE5077T-WRC
Marktech Optoelectronics
Description: Infrared LED,

Overview of MTE5077T-WRC by Marktech Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MTE5077T-WRC by Marktech Optoelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 1125-1514-ND
DigiKey TO-5 METAL CAN FLAT LENS (2 PIN) Min Qty: 1 Lead time: 8 Weeks Container: Bulk 10
In Stock
  • 1 $19.3700
  • 10 $14.8290
  • 100 $12.4863
  • 500 $11.6375
$11.6375 / $19.3700 Buy Now
DISTI # 193-MTE5077T-WRC
Mouser Electronics Infrared Emitters - High Power Visible Emitter 770nm RoHS: Compliant 197
  • 1 $21.8100
  • 10 $16.7900
  • 25 $16.7800
  • 100 $14.1000
  • 250 $12.4800
  • 500 $11.6300
$11.6300 / $21.8100 Buy Now

CAD Models for MTE5077T-WRC by Marktech Optoelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTE5077T-WRC by Marktech Optoelectronics

MTE5077T-WRC
Marktech Optoelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MARKTECH OPTOELECTRONICS
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Marktech Optoelectronics
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Forward Current-Max
0.5 A
Forward Voltage-Max
2 V
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
18 mW
Peak Wavelength
770 nm
Reverse Voltage-Max
5 V
Shape
CYLINDRICAL
Size
5.9 mm
Spectral Bandwidth
35 m
Surface Mount
NO
Viewing Angle
90 deg
Want to compare parts?
  1. MTE5077T-WRC
    Marktech Optoelectronics
    Infrared LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTE5077T-WRC by Marktech Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTE5077T-WRC by Marktech Optoelectronics

Select Manufacturer
Which Manufacturer of MTE5077T-WRC would you like to use for your alert(s)?
  • Please alert me when MTE5077T-WRC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTE5077T-WRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTE5077T-WRC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTE5077T-WRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTE5077T-WRC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTE5077T-WRC by Marktech Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: