Part Details for MTE5116N-WRC by Marktech Optoelectronics
Overview of MTE5116N-WRC by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTE5116N-WRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1490-ND
|
DigiKey | SWIR EMITTER 1650NM TO-46 DOME L Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
21 In Stock |
|
$8.4219 / $15.3200 | Buy Now |
DISTI #
193-MTE5116N-WRC
|
Mouser Electronics | Infrared Emitters SWIR Emitter 1650nm | 16 |
|
$8.9100 / $15.3100 | Buy Now |
Part Details for MTE5116N-WRC
MTE5116N-WRC CAD Models
MTE5116N-WRC Part Data Attributes
|
MTE5116N-WRC
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE5116N-WRC
Marktech Optoelectronics
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-02-28 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 0.87 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 3 mW | |
Peak Wavelength | 1650 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Spectral Bandwidth | 115 m | |
Surface Mount | NO | |
Viewing Angle | 16 deg |