Part Details for MTE6014-526-IR by Marktech Optoelectronics
Overview of MTE6014-526-IR by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MTE6014-526-IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTE6014-526-IR-ND
|
DigiKey | LED IR 5MM 1450NM DOMED LENS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$9.0143 / $16.4000 | Buy Now |
DISTI #
193-MTE6014-526-IR
|
Mouser Electronics | Infrared Emitters 1450nm 5mm Plastic Dome Lens RoHS: Compliant | 0 |
|
$9.5400 / $10.4400 | Order Now |