Part Details for MTE6114C1 by Marktech Optoelectronics
Overview of MTE6114C1 by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTE6114C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTE6114C1-ND
|
DigiKey | 1445NM SWIR EMITTER IN A 3MM PLA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$5.5540 / $11.1900 | Buy Now |
DISTI #
193-MTE6114C1
|
Mouser Electronics | Infrared Emitters - High Power 1445nm SWIR Dome Lens RoHS: Compliant | 22 |
|
$5.5500 / $11.1900 | Buy Now |