-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1433-ND
|
DigiKey | EMITTER IR 810NM 80MA SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$29.2312 / $39.3900 | Buy Now |
DISTI #
193-MTE8120CP
|
Mouser Electronics | Infrared Emitters Infrared Emitter 810nm RoHS: Compliant | 0 |
|
$28.6600 / $39.3800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTE8120CP
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE8120CP
Marktech Optoelectronics
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.55 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 4.5 mW | |
Peak Wavelength | 810 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Spectral Bandwidth | 38 m | |
Surface Mount | YES | |
Viewing Angle | 20 deg |