Part Details for MTF-2131 by Dwyer Instruments Inc
Overview of MTF-2131 by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-13-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DC2131A | Analog Devices | LTC3623 Demo Board - 15V, ±5A | |
2SK2131-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for MTF-2131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72215231
|
RS | MTF-2131 SST FR 3 TB ISOL | Dwyer Instruments MTF-2131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,591.7000 / $1,641.4500 | RFQ |