Part Details for MTFDDAV1T0TDL-1AW12ABYY by Micron Technology Inc
Overview of MTFDDAV1T0TDL-1AW12ABYY by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for MTFDDAV1T0TDL-1AW12ABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7320
|
Newark | Ssd, Sata 6 Gb/S, Tlc Nand, 1Tb, Drive Type:Internal, Form Factor:M.2 2280, Drive Interface:Sata 6 Gb/S (Sata Iii), Memory Capacity:1Tb, Flash Memory Type:Tlc Nand, Encryption:Aes 256-Bit, Sequential Read Speed:530Mb/S Rohs Compliant: Yes |Micron MTFDDAV1T0TDL-1AW12ABYY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.2000 | Buy Now |
DISTI #
82AJ0615
|
Newark | Ssd, Sata 6 Gb/S, Tlc Nand, 1Tb |Micron MTFDDAV1T0TDL-1AW12ABYY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.4100 / $238.2700 | Buy Now |
Part Details for MTFDDAV1T0TDL-1AW12ABYY
MTFDDAV1T0TDL-1AW12ABYY CAD Models
MTFDDAV1T0TDL-1AW12ABYY Part Data Attributes
|
MTFDDAV1T0TDL-1AW12ABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAV1T0TDL-1AW12ABYY
Micron Technology Inc
Memory Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2019-01-09 | |
JESD-30 Code | R-XXMA-X | |
Memory Density | 8796093022208 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 1099511627776 words | |
Number of Words Code | 1000000000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | TLC NAND TYPE |