Part Details for MTFDDAV256TDL-1AW1ZABYY by Micron Technology Inc
Overview of MTFDDAV256TDL-1AW1ZABYY by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDDAV256TDL-1AW1ZABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7342
|
Newark | Ssd, Sata 6 Gb/S, Tlc Nand, 256Gb, Drive Type:Internal, Form Factor:M.2 2280, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:256Gb, Flash Memory Type:3D Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:530Mb/S Rohs Compliant: Yes |Micron MTFDDAV256TDL-1AW1ZABYY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Ameya Holding Limited | 73 |
|
RFQ | ||
|
Chip1Cloud | IC SSD FLASH NAND SLC | 1080 |
|
RFQ | |
DISTI #
3577534
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$94.3662 / $110.3929 | Buy Now |
DISTI #
3577534
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$86.9702 / $100.8984 | Buy Now |
Part Details for MTFDDAV256TDL-1AW1ZABYY
MTFDDAV256TDL-1AW1ZABYY CAD Models
MTFDDAV256TDL-1AW1ZABYY Part Data Attributes:
|
MTFDDAV256TDL-1AW1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAV256TDL-1AW1ZABYY
Micron Technology Inc
Memory Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 2019-01-09 | |
Samacsys Manufacturer | Micron | |
Memory IC Type | MEMORY CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |