Part Details for MTFDHAL7T6TDP-1AT1ZABYY by Micron Technology Inc
Overview of MTFDHAL7T6TDP-1AT1ZABYY by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDHAL7T6TDP-1AT1ZABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7376
|
Newark | Ssd, Pcie, Tlc Nand, 7.68Tb, Drive Type:External, Form Factor:2.5 Inch, Interfaces:Pci Express 3.0 (X4), Nvme, Memory Capacity:7.68Tb, Flash Memory Type:3D Tlc Nand, Encryption Type:-, Sequential Read Speed:3500Mb/S Rohs Compliant: Yes |Micron MTFDHAL7T6TDP-1AT1ZABYY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,726.9800 / $2,935.1400 | Buy Now |
Part Details for MTFDHAL7T6TDP-1AT1ZABYY
MTFDHAL7T6TDP-1AT1ZABYY CAD Models
MTFDHAL7T6TDP-1AT1ZABYY Part Data Attributes
|
MTFDHAL7T6TDP-1AT1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDHAL7T6TDP-1AT1ZABYY
Micron Technology Inc
Memory IC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Memory IC Type | FLASH |