MTH102548AH-40.000MHZ-T
Description: HCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN

Overview of MTH102548AH-40.000MHZ-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MTH102548AH-40.000MHZ-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MTH102548AH-40.000MHZ-T
Avnet Americas Oscillator 40MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: MTH102548AH-40.000MHZ-T) Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for MTH102548AH-40.000MHZ-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTH102548AH-40.000MHZ-T by Abracon Corporation

MTH102548AH-40.000MHZ-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.13
Physical Dimension
5.2mm x 3.4mm x 1.6mm
Rise Time-Max
10 ns
Supply Current-Max
10 mA
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. MTH102548AH-40.000MHZ-T
    Abracon Corporation
    HCMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTH102548AH-40.000MHZ-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTH102548AH-40.000MHZ-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of MTH102548AH-40.000MHZ-T would you like to use for your alert(s)?
  • Please alert me when MTH102548AH-40.000MHZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTH102548AH-40.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTH102548AH-40.000MHZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTH102548AH-40.000MHZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTH102548AH-40.000MHZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTH102548AH-40.000MHZ-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: