Part Details for MTH302548AH-25.000MHZ-T by MMD
Overview of MTH302548AH-25.000MHZ-T by MMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTH302548AH-25.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2775-MTH302548AH-25.000MHZ-TTR-ND
|
DigiKey | 4 PAD CERAMIC PACKAGE, 5.0 MM X Min Qty: 1000 Lead time: 36 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$1.2458 / $1.4081 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9970 / $1.3050 | Buy Now |