There are no models available for this part yet.
Overview of MTJ-64121 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68764-121HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 21 Positions, 2.54mm (0.100in) Pitch. | |
10163106-641211HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x4, 64 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for MTJ-64121 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-MTJ-64121
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONNECTOR, MODULAR JACK RoHS: Compliant | 0 |
|
$0.2040 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2305 / $0.3360 | Buy Now |