Part Details for MTJ-66WAX1 by Adam Technologies Inc
Overview of MTJ-66WAX1 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTJ-66WAX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MTJ-66WAX1-ND
|
DigiKey | MODULAR JACK 6P6C Min Qty: 1 Lead time: 14 Weeks Container: Tray |
64 In Stock |
|
$3.2788 / $3.9000 | Buy Now |
DISTI #
737-MTJ-66WAX1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODULAR JACK 6P6C RoHS: Compliant | 0 |
|
$2.5100 / $3.1600 | Order Now |
|
Future Electronics | MODULAR JACK 6P6C RoHS: Compliant pbFree: Yes Min Qty: 2040 Package Multiple: 120 Container: Tray | 0Tray |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | Modular Jack 6P6C - Tray RoHS: Compliant | 0 |
|
$1.9200 / $5.2600 | Buy Now |
DISTI #
31341908
|
Verical | Conn Modular Jack RCP 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 5/Cat 5e Min Qty: 39 Package Multiple: 1 | Americas - 1700 |
|
$0.8264 | Buy Now |
Part Details for MTJ-66WAX1
MTJ-66WAX1 CAD Models
MTJ-66WAX1 Part Data Attributes:
|
MTJ-66WAX1
Adam Technologies Inc
Buy Now
|
Compare Parts:
MTJ-66WAX1
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |