Part Details for MTJ-88021-S-SMT by Adam Technologies Inc
Overview of MTJ-88021-S-SMT by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTJ-88021-S-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PHONE CONNECTOR,PCB MNT,8 CONTACTS,PIN,SURFACE MOUNT TERMINAL,LOCKING | 1568 |
|
$0.8505 / $2.0250 | Buy Now |
Part Details for MTJ-88021-S-SMT
MTJ-88021-S-SMT CAD Models
MTJ-88021-S-SMT Part Data Attributes:
|
MTJ-88021-S-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTJ-88021-S-SMT
Adam Technologies Inc
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | TIN | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |