-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MTJ-88FX1-FS
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C TYPE F SHIELD GLD FLSH BLK RoHS: Compliant | 0 |
|
$0.3700 / $0.5400 | Order Now |
|
Future Electronics | MTJ Series 8/8 Position Single Port Straight Through Hole Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.5100 / $0.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3289 / $0.5835 | Buy Now |
DISTI #
C1S105400042071
|
Chip1Stop | Other semiconductors | 1 |
|
$1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTJ-88FX1-FS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTJ-88FX1-FS
Adam Technologies Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | ABS/NYLON/POLYBUTYLENE TEREPHTHALATE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |