Part Details for MTJG-12-88JX1-FSG-PG by Adam Technologies Inc
Overview of MTJG-12-88JX1-FSG-PG by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTJG-12-88JX1-FSG-PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MTJG1288JX1FSGPG
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C 12 PORT TYPE JX SHIELD GRND TAB BLK RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Tray | 0Tray |
|
$4.8000 | Buy Now |
DISTI #
ADTMTJG-12-88JX1-FSG-PG
|
Heilind Electronics | Americas - 1 in Stock |
|
$5.7925 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $12.5000 | Buy Now |
DISTI #
ADTMTJG-12-88JX1-FSG-PG
|
Interstate Connecting Components | 1 |
|
$5.7925 | Buy Now |
Part Details for MTJG-12-88JX1-FSG-PG
MTJG-12-88JX1-FSG-PG CAD Models
MTJG-12-88JX1-FSG-PG Part Data Attributes:
|
MTJG-12-88JX1-FSG-PG
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTJG-12-88JX1-FSG-PG
Adam Technologies Inc
Telecom and Datacom Connector, 36+36 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.996 inch | |
Body Depth | 1.126 inch | |
Body Length | 3.43 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |