Part Details for MTK by Phoenix Contact
Overview of MTK by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 46 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
59 In Stock |
|
$7.7500 / $10.2500 | Buy Now |
DISTI #
3101016
|
TTI | DIN Rail Terminal Blocks MTK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$7.5200 / $7.6700 | Buy Now |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 46 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
59 In Stock |
|
$7.7500 / $10.2500 | Buy Now |
Part Details for MTK
MTK CAD Models
MTK Part Data Attributes:
|
MTK
Phoenix Contact
Buy Now
|
Compare Parts:
MTK
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |