Part Details for MTK0102A by Essentra Components
Overview of MTK0102A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTK0102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-MTK0102A
|
Mouser Electronics | Adhesive Tapes HIGH TEMP MASKING TAPE:POLYIMIDE AMBER RoHS: Compliant | 65 |
|
$9.0900 / $13.4800 | Buy Now |
DISTI #
74521184
|
RS | Polyamide Hi Temp Masking Tape, 1/4"W, Amber | Essentra Components MTK0102A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5400 / $13.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$8.4600 | Buy Now |
|
Onlinecomponents.com | Masking Tape - Color - Amber - - Roll Quantity - 1 - Overall Width - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$7.6700 / $10.6900 | Buy Now |
Part Details for MTK0102A
MTK0102A CAD Models
MTK0102A Part Data Attributes
|
MTK0102A
Essentra Components
Buy Now
|
Compare Parts:
MTK0102A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |