Part Details for MTLB4135-HR by Marktech Optoelectronics
Overview of MTLB4135-HR by Marktech Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Price & Stock for MTLB4135-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 503 |
|
RFQ |
Part Details for MTLB4135-HR
MTLB4135-HR CAD Models
MTLB4135-HR Part Data Attributes
|
MTLB4135-HR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTLB4135-HR
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Forward Voltage-Max | 3 V | |
Infrared Range | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Peak Wavelength | 635 nm |