Part Details for MTLW-101-05-G-S-050 by Samtec Inc
Overview of MTLW-101-05-G-S-050 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-101-05-G-S-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W7036
|
Newark | Connector, Header, 1Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTLW-101-05-G-S-050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.2760 | Buy Now |
DISTI #
3937-MTLW-101-05-G-S-050-ND
|
DigiKey | CONN HEADER THROUGH HOLE 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2299 In Stock |
|
$0.2182 / $0.5300 | Buy Now |
DISTI #
612-MTLW-101-05-G-S-050-ND
|
DigiKey | CONN HEADER THROUGH HOLE 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2900 | Buy Now |
DISTI #
MTLW-101-05-G-S-05
|
Avnet Americas | Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: MTLW-101-05-G-S-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3484 Factory Stock |
|
RFQ | |
DISTI #
200-MTLW10105GS050
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0800 / $0.2900 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0809 / $0.2460 | Buy Now |
|
Powell Electronics | .100" Low Profile Variable Post Height T Min Qty: 1 | 2299 |
|
$0.1200 / $0.2900 | Buy Now |
DISTI #
000000000000130854
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 3484 |
|
$0.1000 / $0.2900 | Buy Now |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.0809 / $0.2460 | Buy Now |
DISTI #
5cd90345cd7c1c4c3857ddfc
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 3484 |
|
$0.0790 / $0.2890 | Buy Now |
Part Details for MTLW-101-05-G-S-050
MTLW-101-05-G-S-050 CAD Models
MTLW-101-05-G-S-050 Part Data Attributes
|
MTLW-101-05-G-S-050
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-101-05-G-S-050
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for MTLW-101-05-G-S-050
This table gives cross-reference parts and alternative options found for MTLW-101-05-G-S-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-101-05-G-S-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-101-06-T-S-001 | Board Stacking Connector, | Samtec Inc | MTLW-101-05-G-S-050 vs MTLW-101-06-T-S-001 |
MTLW-101-06-T-S-090 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-G-S-050 vs MTLW-101-06-T-S-090 |
MTLW-101-07-L-S-013 | Board Stacking Connector, | Samtec Inc | MTLW-101-05-G-S-050 vs MTLW-101-07-L-S-013 |
MTLW-101-07-G-S-152 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-G-S-050 vs MTLW-101-07-G-S-152 |
MTLW-101-05-G-S-110 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-101-05-G-S-050 vs MTLW-101-05-G-S-110 |
MTLW-101-05-G-S-075 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-G-S-050 vs MTLW-101-05-G-S-075 |
MTLW-101-05-G-S-155 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-101-05-G-S-050 vs MTLW-101-05-G-S-155 |
MTLW-101-07-S-S-260 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-101-05-G-S-050 vs MTLW-101-07-S-S-260 |
MTLW-101-06-T-S-110 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-101-05-G-S-050 vs MTLW-101-06-T-S-110 |
MTLW-101-05-TM-S-101 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Samtec Inc | MTLW-101-05-G-S-050 vs MTLW-101-05-TM-S-101 |