Part Details for MTLW-102-05-G-D-205 by Samtec Inc
Overview of MTLW-102-05-G-D-205 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-102-05-G-D-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W7353
|
Newark | Header, 2.54 Mm, Through Hole, 4 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-102-05-G-D-205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2583 |
|
$0.4080 / $0.8940 | Buy Now |
DISTI #
612-MTLW-102-05-G-D-205-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1400 | Buy Now |
DISTI #
MTLW-102-05-G-D-20
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-102-05-G-D-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2583 Factory Stock |
|
$0.4000 / $0.9900 | Buy Now |
DISTI #
200-MTLW10205GD205
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1800 / $0.9900 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1800 / $0.9900 | Buy Now |
DISTI #
MTLW-102-05-G-D-20
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-102-05-G-D-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2583 Factory Stock |
|
$0.4000 / $0.9900 | Buy Now |
|
Powell Electronics | .100 Low Profile V Min Qty: 1 | 1550 |
|
$0.4000 / $0.9900 | Buy Now |
DISTI #
000000000000130890
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 2583 |
|
$0.3500 / $0.9900 | Buy Now |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1800 / $0.9900 | Buy Now |
DISTI #
5cd90326cd7c1c4c3857b80b
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2583 |
|
$0.1800 / $0.9900 | Buy Now |