MTLW-102-05-L-S-169
Description: Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of MTLW-102-05-L-S-169 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for MTLW-102-05-L-S-169 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 18W7420
Newark Header, 2.54 Mm, Through Hole, 2 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-102-05-L-S-169 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.4290
  • 10 $0.3990
  • 100 $0.2790
  • 500 $0.2400
  • 1,000 $0.1990
  • 2,500 $0.1770
  • 5,000 $0.1730
$0.1730 / $0.4290 Buy Now
DISTI # 3937-MTLW-102-05-L-S-169-ND
DigiKey CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 1162
In Stock
  • 1 $0.8700
  • 50 $0.6728
  • 100 $0.5455
  • 500 $0.4546
  • 1,000 $0.3454
$0.3454 / $0.8700 Buy Now
DISTI # 612-MTLW-102-05-L-S-169-ND
DigiKey CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.4800
$0.4800 Buy Now
DISTI # MTLW-102-05-L-S-16
Avnet Americas Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, MTLW - Bulk (Alt: MTLW-102-05-L-S-16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1760 Factory Stock
  • 1 $0.4800
  • 50 $0.3700
  • 100 $0.3000
  • 500 $0.2500
  • 1,000 $0.1900
$0.1900 / $0.4800 Buy Now
DISTI # 200-MTLW10205LS169
Mouser Electronics Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $0.4800
  • 50 $0.3700
  • 100 $0.3000
  • 500 $0.2500
  • 1,000 $0.1900
  • 2,000 $0.1700
  • 5,000 $0.1300
$0.1300 / $0.4800 Order Now
Onlinecomponents.com .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 100 $0.3895
  • 500 $0.3230
  • 2,500 $0.1972
  • 5,000 $0.1517
  • 7,500 $0.1472
  • 25,000 $0.1408
  • 50,000 $0.1369
  • 100,000 $0.1348
$0.1348 / $0.3895 Buy Now
Powell Electronics .100" Low Profile Variable Post Height T Min Qty: 1 1162
  • 1 $0.4800
  • 50 $0.3700
  • 100 $0.3000
  • 500 $0.2500
  • 1,000 $0.1900
$0.1900 / $0.4800 Buy Now
DISTI # 000000000002884229
Sager Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 1760
  • 1 $0.4800
  • 50 $0.3700
  • 100 $0.3000
  • 500 $0.2500
  • 1,000 $0.1900
  • 2,000 $0.1700
$0.1700 / $0.4800 Buy Now
DISTI # MTLW-102-05-L-S-169
Avnet Abacus Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, MTLW (Alt: MTLW-102-05-L-S-169) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 100 $0.3895
  • 500 $0.3230
  • 2,500 $0.1972
  • 5,000 $0.1517
  • 7,500 $0.1472
  • 25,000 $0.1408
  • 50,000 $0.1369
  • 100,000 $0.1348
$0.1348 / $0.3895 Buy Now
DISTI # 5cd90349cd7c1c4c3857e31b
Samtec .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 1760
  • 1 $0.4780
  • 50 $0.3720
  • 100 $0.3000
  • 500 $0.2550
  • 1,000 $0.1920
  • 2,000 $0.1720
  • 5,000 $0.1300
$0.1300 / $0.4780 Buy Now

CAD Models for MTLW-102-05-L-S-169 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTLW-102-05-L-S-169 by Samtec Inc

MTLW-102-05-L-S-169
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Body Breadth
0.098 inch
Body Depth
0.06 inch
Body Length
0.2 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
5.2 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. MTLW-102-05-L-S-169
    Samtec Inc
    Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for MTLW-102-05-L-S-169

This table gives cross-reference parts and alternative options found for MTLW-102-05-L-S-169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-102-05-L-S-169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTLW-102-05-T-S-230 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-05-T-S-230
MTLW-102-07-L-S-250 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-07-L-S-250
MTLW-102-05-G-S-050 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-05-G-S-050
MTLW-102-07-F-S-255 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-07-F-S-255
MTLW-102-05-T-S-204 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-05-T-S-204
MTLW-102-06-G-S-002 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-06-G-S-002
MTLW-102-06-T-S-150 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-06-T-S-150
MTLW-102-06-L-S-125 Board Connector Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-06-L-S-125
MTLW-102-06-T-S-085 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-06-T-S-085
MTLW-102-24-G-S-335 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-24-G-S-335
Part Number Description Manufacturer Compare
MTLW-102-05-S-S-180 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-05-S-S-180
MTLW-102-06-F-S-150 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-06-F-S-150
MTLW-102-05-S-S-158 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-05-S-S-158
MTLW-102-05-G-S-110 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-05-G-S-110
MTLW-102-05-F-S-185 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-05-F-S-185
MTLW-102-06-T-S-110 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-06-T-S-110
MTLW-102-07-F-S-290 Board Connector Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-07-F-S-290
MTLW-102-05-L-S-165 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-05-L-S-165
MTLW-102-06-L-S-115 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-06-L-S-115
MTLW-102-06-F-S-162 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-L-S-169 vs MTLW-102-06-F-S-162

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTLW-102-05-L-S-169 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTLW-102-05-L-S-169 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTLW-102-05-L-S-169 would you like to use for your alert(s)?
  • Please alert me when MTLW-102-05-L-S-169 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTLW-102-05-L-S-169 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTLW-102-05-L-S-169 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTLW-102-05-L-S-169 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTLW-102-05-L-S-169.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTLW-102-05-L-S-169 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: