MTLW-102-22-L-S-400
Samtec Inc
Description: Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of MTLW-102-22-L-S-400 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for MTLW-102-22-L-S-400 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MTLW-102-22-L-S-40
Avnet Americas Conn Unshrouded HDR 2 POS 2.54mm Solder ST Through Hole - Bulk (Alt: MTLW-102-22-L-S-40) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005902410
Sager Headers & Wire Housings 0
Buy Now

CAD Models for MTLW-102-22-L-S-400 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTLW-102-22-L-S-400 by Samtec Inc

MTLW-102-22-L-S-400
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.098 inch
Body Depth
0.06 inch
Body Length
0.2 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
5.2 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. MTLW-102-22-L-S-400
    Samtec Inc
    Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for MTLW-102-22-L-S-400

This table gives cross-reference parts and alternative options found for MTLW-102-22-L-S-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-102-22-L-S-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTLW-102-08-G-S-278 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-08-G-S-278
MTLW-102-10-T-S-110 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-10-T-S-110
MTLW-102-23-S-S-280 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-23-S-S-280
MTLW-102-10-T-S-600 Board Stacking Connector, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-10-T-S-600
MTLW-102-22-T-S-126 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-22-T-S-126
MTLW-102-09-L-S-024 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-09-L-S-024
MTLW-102-24-G-S-007 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-24-G-S-007
MTLW-102-24-G-S-330 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-24-G-S-330
MTLW-102-22-L-S-481 Board Stacking Connector, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-22-L-S-481
MTLW-102-09-T-S-532 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-09-T-S-532
Part Number Description Manufacturer Compare
MTLW-102-24-G-S-100 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-24-G-S-100
MTLW-102-23-G-S-140 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-23-G-S-140
MTLW-102-10-L-S-640 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-10-L-S-640
MTLW-102-10-T-S-110 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-10-T-S-110
MTLW-102-24-T-S-330 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-24-T-S-330
MTLW-102-09-T-S-580 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-09-T-S-580
MTLW-102-09-G-S-175 Board Connector, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-09-G-S-175
STL1-1430GGT-15-02U Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle MPE-Garry GmbH MTLW-102-22-L-S-400 vs STL1-1430GGT-15-02U
MTLW-102-09-G-S-575 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-09-G-S-575
MTLW-102-22-T-S-471 Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-22-L-S-400 vs MTLW-102-22-T-S-471

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTLW-102-22-L-S-400 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTLW-102-22-L-S-400 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTLW-102-22-L-S-400 would you like to use for your alert(s)?
  • Please alert me when MTLW-102-22-L-S-400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTLW-102-22-L-S-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTLW-102-22-L-S-400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTLW-102-22-L-S-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTLW-102-22-L-S-400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTLW-102-22-L-S-400 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: