MTLW-105-05-L-S-160
Description: Board Connector

Overview of MTLW-105-05-L-S-160 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Telecommunications Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for MTLW-105-05-L-S-160 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 18W9675
Newark Header, 2.54 Mm, Through Hole, 5 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-105-05-L-S-160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.0800
  • 10 $0.9400
  • 100 $0.8100
  • 500 $0.6630
  • 1,000 $0.5910
  • 2,500 $0.5330
  • 5,000 $0.5150
  • 10,000 $0.4900
$0.4900 / $1.0800 Buy Now
DISTI # 3937-MTLW-105-05-L-S-160-ND
DigiKey CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 546
In Stock
  • 1 $2.1600
  • 50 $1.6910
  • 100 $1.3636
  • 500 $1.1636
  • 1,000 $0.8727
$0.8727 / $2.1600 Buy Now
DISTI # 612-MTLW-105-05-L-S-160-ND
DigiKey CONN HEADER VERT 5POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.1900
$1.1900 Buy Now
DISTI # MTLW-105-05-L-S-16
Avnet Americas Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole, MTLW Series - Bulk (Alt: MTLW-105-05-L-S-16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 828 Factory Stock
RFQ
DISTI # 200-MTLW10505LS160
Mouser Electronics Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $1.1900
  • 100 $0.7500
  • 500 $0.6400
  • 1,000 $0.4800
  • 2,500 $0.4300
  • 5,000 $0.3200
  • 10,000 $0.2200
$0.2200 / $1.1900 Order Now
Onlinecomponents.com .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $0.9452
  • 250 $0.7635
  • 500 $0.7520
  • 1,000 $0.5462
  • 2,500 $0.4715
  • 5,000 $0.3521
  • 7,500 $0.3468
$0.3468 / $0.9452 Buy Now
Powell Electronics .100" Low Profile Variable Post Height T Min Qty: 1 546
  • 1 $1.1900
  • 50 $0.9300
  • 100 $0.7500
  • 500 $0.6400
  • 1,000 $0.4800
$0.4800 / $1.1900 Buy Now
DISTI # 000000000003522422
Sager Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 828
  • 1 $1.1900
  • 50 $0.9300
  • 100 $0.7500
  • 500 $0.6400
  • 1,000 $0.4800
  • 2,000 $0.4300
$0.4300 / $1.1900 Buy Now
Master Electronics .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $0.9452
  • 250 $0.7635
  • 500 $0.7520
  • 1,000 $0.5462
  • 2,500 $0.4715
  • 5,000 $0.3521
  • 7,500 $0.3468
$0.3468 / $0.9452 Buy Now
DISTI # 5cd9035bcd7c1c4c3857f75e
Samtec .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 828
  • 1 $1.1940
  • 50 $0.9270
  • 100 $0.7480
  • 500 $0.6370
  • 1,000 $0.4800
  • 2,000 $0.4280
  • 5,000 $0.3220
  • 10,000 $0.2170
$0.2170 / $1.1940 Buy Now

CAD Models for MTLW-105-05-L-S-160 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTLW-105-05-L-S-160 by Samtec Inc

MTLW-105-05-L-S-160
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.098 inch
Body Depth
0.06 inch
Body Length
0.5 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
5.2 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. MTLW-105-05-L-S-160
    Samtec Inc
    Board Connector
    VS

Alternate Parts for MTLW-105-05-L-S-160

This table gives cross-reference parts and alternative options found for MTLW-105-05-L-S-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-105-05-L-S-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTLW-105-06-F-S-145 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-06-F-S-145
MTLW-105-06-T-S-136 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-06-T-S-136
MTLW-105-06-F-S-155 Board Stacking Connector, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-06-F-S-155
MTLW-105-07-T-S-125 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-07-T-S-125
MTLW-105-05-L-S-190 Board Stacking Connector, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-05-L-S-190
MTLW-105-08-L-S-320 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-08-L-S-320
MTLW-105-07-S-S-285 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-07-S-S-285
MTLW-105-08-T-S-300 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-08-T-S-300
MTLW-105-05-T-S-160 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-05-T-S-160
MTLW-105-05-G-S-120 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-05-G-S-120
Part Number Description Manufacturer Compare
MTLW-105-08-S-S-380 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-08-S-S-380
MTLW-105-05-T-S-250 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-05-T-S-250
MTLW-105-07-S-S-280 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-07-S-S-280
MTLW-105-07-H-S-280 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-07-H-S-280
MTLW-105-05-TM-S-185 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-05-TM-S-185
MTLW-105-06-S-S-100 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-06-S-S-100
MTLW-105-06-S-S-190 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-06-S-S-190
MTLW-105-05-S-S-160 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-05-S-S-160
MTLW-105-05-L-S-150 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-05-L-S-150
MTLW-105-07-G-S-295 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTLW-105-05-L-S-160 vs MTLW-105-07-G-S-295

Related Parts for MTLW-105-05-L-S-160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTLW-105-05-L-S-160 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTLW-105-05-L-S-160 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTLW-105-05-L-S-160 would you like to use for your alert(s)?
  • Please alert me when MTLW-105-05-L-S-160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTLW-105-05-L-S-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTLW-105-05-L-S-160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTLW-105-05-L-S-160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTLW-105-05-L-S-160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTLW-105-05-L-S-160 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: