Part Details for MTLW-107-05-G-D-130 by Samtec Inc
Overview of MTLW-107-05-G-D-130 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-107-05-G-D-130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19W1354
|
Newark | Header, 2.54 Mm, Through Hole, 14 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-107-05-G-D-130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1048 |
|
$1.4100 / $2.7200 | Buy Now |
DISTI #
612-MTLW-107-05-G-D-130-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4600 | Buy Now |
DISTI #
MTLW-107-05-G-D-13
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-107-05-G-D-13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1048 Factory Stock |
|
$1.3900 / $2.9900 | Buy Now |
DISTI #
200-MTLW10705GD130
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.6200 / $2.9900 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.9710 / $2.6980 | Buy Now |
|
Powell Electronics | .100" Low Profile Variable Post Height T Min Qty: 1 | 692 |
|
$1.3900 / $2.9900 | Buy Now |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.9710 / $2.6980 | Buy Now |
DISTI #
5cd90318cd7c1c4c3857a872
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1048 |
|
$0.6200 / $2.9900 | Buy Now |
Part Details for MTLW-107-05-G-D-130
MTLW-107-05-G-D-130 CAD Models
MTLW-107-05-G-D-130 Part Data Attributes
|
MTLW-107-05-G-D-130
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-107-05-G-D-130
Samtec Inc
Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.198 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for MTLW-107-05-G-D-130
This table gives cross-reference parts and alternative options found for MTLW-107-05-G-D-130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-107-05-G-D-130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-107-07-T-D-110 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-107-05-G-D-130 vs MTLW-107-07-T-D-110 |
MTLW-107-06-F-D-165 | Board Connector, | Samtec Inc | MTLW-107-05-G-D-130 vs MTLW-107-06-F-D-165 |
54152-T06-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MTLW-107-05-G-D-130 vs 54152-T06-07 |
MTLW-107-05-L-D-001 | Board Connector, | Samtec Inc | MTLW-107-05-G-D-130 vs MTLW-107-05-L-D-001 |
MTLW-107-05-TM-D-160 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-107-05-G-D-130 vs MTLW-107-05-TM-D-160 |
MTLW-107-06-L-D-145 | Board Connector, | Samtec Inc | MTLW-107-05-G-D-130 vs MTLW-107-06-L-D-145 |
MTLW-107-06-L-D-125 | Board Connector, | Samtec Inc | MTLW-107-05-G-D-130 vs MTLW-107-06-L-D-125 |
54152-T06-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | MTLW-107-05-G-D-130 vs 54152-T06-07 |
54152-S06-07 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MTLW-107-05-G-D-130 vs 54152-S06-07 |
MTLW-107-05-T-D-110 | Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-107-05-G-D-130 vs MTLW-107-05-T-D-110 |