Datasheets
MTLW-110-08-S-S-110 by: Samtec Inc

Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for MTLW-110-08-S-S-110 by Samtec Inc

Overview of MTLW-110-08-S-S-110 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Telecommunications Entertainment and Gaming Automotive

Price & Stock for MTLW-110-08-S-S-110

Part # Distributor Description Stock Price Buy
DISTI # MTLW-110-08-S-S-110-ND
DigiKey CONN HEADER VERT 10POS 2.54MM Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # MTLW-110-08-S-S-11
Avnet Americas Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-110-08-S-S-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 16 $2.6700
  • 25 $2.0200
  • 50 $1.6400
  • 100 $1.5500
  • 250 $1.4800
  • 500 $1.4100
  • 1,000 $1.3300
$1.3300 / $2.6700 Buy Now
DISTI # 000000000002884908
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 16 $2.6700
  • 25 $2.0200
  • 50 $1.6400
  • 100 $1.5500
  • 250 $1.4800
  • 500 $1.4100
  • 1,000 $1.3300
$1.3300 / $2.6700 Buy Now

Part Details for MTLW-110-08-S-S-110

MTLW-110-08-S-S-110 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTLW-110-08-S-S-110 Part Data Attributes

MTLW-110-08-S-S-110 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTLW-110-08-S-S-110 Samtec Inc Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 0.098 inch
Body Depth 0.06 inch
Body Length 1 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5.2 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 10

Alternate Parts for MTLW-110-08-S-S-110

This table gives cross-reference parts and alternative options found for MTLW-110-08-S-S-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-110-08-S-S-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTLW-110-07-L-S-230 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-08-S-S-110 vs MTLW-110-07-L-S-230
MTLW-110-05-G-S-185 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-08-S-S-110 vs MTLW-110-05-G-S-185
MTLW-110-05-L-S-110 Board Connector Samtec Inc MTLW-110-08-S-S-110 vs MTLW-110-05-L-S-110
MTLW-110-06-S-S-120 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-08-S-S-110 vs MTLW-110-06-S-S-120
MTLW-110-05-L-S-185 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-08-S-S-110 vs MTLW-110-05-L-S-185
MTLW-110-05-F-S-175 Board Connector, Samtec Inc MTLW-110-08-S-S-110 vs MTLW-110-05-F-S-175
MTLW-110-08-G-S-110 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-110-08-S-S-110 vs MTLW-110-08-G-S-110
MTLW-110-07-T-S-280 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-08-S-S-110 vs MTLW-110-07-T-S-280
MTLW-110-07-L-S-110 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-110-08-S-S-110 vs MTLW-110-07-L-S-110
MTLW-110-06-S-S-155 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-08-S-S-110 vs MTLW-110-06-S-S-155
Part Number Description Manufacturer Compare
77311R4AWT10LF Board Connector Amphenol FCi MTLW-110-08-S-S-110 vs 77311R4AWT10LF
MTLW-110-05-L-S-185 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-08-S-S-110 vs MTLW-110-05-L-S-185
77311R1AVT10LF Board Connector Amphenol FCi MTLW-110-08-S-S-110 vs 77311R1AVT10LF
77311RGBET10LF Board Connector Amphenol FCi MTLW-110-08-S-S-110 vs 77311RGBET10LF
77311R4BHT10LF Board Connector Amphenol FCi MTLW-110-08-S-S-110 vs 77311R4BHT10LF
77311R8BET10LF Board Connector Amphenol FCi MTLW-110-08-S-S-110 vs 77311R8BET10LF
MTLW-110-07-T-S-065 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-08-S-S-110 vs MTLW-110-07-T-S-065
MTLW-110-08-G-S-380 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-110-08-S-S-110 vs MTLW-110-08-G-S-380
77311R5APT10LF Board Connector Amphenol FCi MTLW-110-08-S-S-110 vs 77311R5APT10LF
77311R8ANT10LF Board Connector Amphenol FCi MTLW-110-08-S-S-110 vs 77311R8ANT10LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTLW-110-08-S-S-110 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTLW-110-08-S-S-110 by Samtec Inc

  • Please alert me when MTLW-110-08-S-S-110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTLW-110-08-S-S-110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTLW-110-08-S-S-110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTLW-110-08-S-S-110 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTLW-110-08-S-S-110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTLW-110-08-S-S-110 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: