Datasheets
MTLW-113-08-H-S-420 by:

Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTLW-113-08-H-S-420 by Samtec Inc

Overview of MTLW-113-08-H-S-420 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Telecommunications Entertainment and Gaming Automotive

Price & Stock for MTLW-113-08-H-S-420

Part # Distributor Description Stock Price Buy
DISTI # MTLW-113-08-H-S-420-ND
DigiKey CONN HEADER VERT 13POS 2.54MM Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # MTLW-113-08-H-S-42
Avnet Americas Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-113-08-H-S-42) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 11 $3.7700
  • 25 $2.5600
  • 100 $2.4300
  • 1,000 $2.3000
  • 5,000 $2.1900
  • 19,231 $1.8900
  • 38,462 $1.8000
$1.8000 / $3.7700 Buy Now
DISTI # 000000000002215182
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 11 $3.7700
  • 25 $2.5600
  • 100 $2.4300
  • 1,000 $2.3000
  • 5,000 $2.1900
  • 19,231 $1.8900
  • 38,462 $1.8000
$1.8000 / $3.7700 Buy Now

Part Details for MTLW-113-08-H-S-420

MTLW-113-08-H-S-420 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTLW-113-08-H-S-420 Part Data Attributes

MTLW-113-08-H-S-420 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTLW-113-08-H-S-420 Samtec Inc Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Additional Feature LOW PROFILE
Body Breadth 0.098 inch
Body Depth 0.06 inch
Body Length 1.3 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 5.2 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 13
UL Flammability Code 94V-0

Alternate Parts for MTLW-113-08-H-S-420

This table gives cross-reference parts and alternative options found for MTLW-113-08-H-S-420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-113-08-H-S-420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTLW-113-07-G-S-110 Board Stacking Connector, Samtec Inc MTLW-113-08-H-S-420 vs MTLW-113-07-G-S-110
MTLW-113-08-S-S-380 Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-113-08-H-S-420 vs MTLW-113-08-S-S-380
STL1-1430GGT-15-13U Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle MPE-Garry GmbH MTLW-113-08-H-S-420 vs STL1-1430GGT-15-13U
MTLW-113-06-G-S-150 Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-113-08-H-S-420 vs MTLW-113-06-G-S-150
MTLW-113-06-G-S-110 Board Stacking Connector Samtec Inc MTLW-113-08-H-S-420 vs MTLW-113-06-G-S-110
STL1-1430GGG-15-13U Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle MPE-Garry GmbH MTLW-113-08-H-S-420 vs STL1-1430GGG-15-13U
MTLW-113-07-SM-S-240 Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-113-08-H-S-420 vs MTLW-113-07-SM-S-240
MTLW-113-05-G-S-185 Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-113-08-H-S-420 vs MTLW-113-05-G-S-185
MTLW-113-05-S-S-180 Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-113-08-H-S-420 vs MTLW-113-05-S-S-180
MTLW-113-06-L-S-150 Board Stacking Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-113-08-H-S-420 vs MTLW-113-06-L-S-150
Part Number Description Manufacturer Compare
8614-00-13-1-YO-9-314-LF Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi MTLW-113-08-H-S-420 vs 8614-00-13-1-YO-9-314-LF
68655-13 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions MTLW-113-08-H-S-420 vs 68655-13
8614-00-13-1-YO-10-325-LF Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions MTLW-113-08-H-S-420 vs 8614-00-13-1-YO-10-325-LF
93944-313 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi MTLW-113-08-H-S-420 vs 93944-313
68457-413 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions MTLW-113-08-H-S-420 vs 68457-413
65511-213 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions MTLW-113-08-H-S-420 vs 65511-213
65501-113 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions MTLW-113-08-H-S-420 vs 65501-113
87916-013 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions MTLW-113-08-H-S-420 vs 87916-013
65648-413 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions MTLW-113-08-H-S-420 vs 65648-413
98277-113LF Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi MTLW-113-08-H-S-420 vs 98277-113LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTLW-113-08-H-S-420 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTLW-113-08-H-S-420 by Samtec Inc

  • Please alert me when MTLW-113-08-H-S-420 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTLW-113-08-H-S-420 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTLW-113-08-H-S-420 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTLW-113-08-H-S-420 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTLW-113-08-H-S-420.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTLW-113-08-H-S-420 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: