Datasheets
MTLW-116-06-L-D-050 by: Samtec Inc

Board Connector,

Part Details for MTLW-116-06-L-D-050 by Samtec Inc

Overview of MTLW-116-06-L-D-050 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Telecommunications Entertainment and Gaming Automotive

Price & Stock for MTLW-116-06-L-D-050

Part # Distributor Description Stock Price Buy
DISTI # 19W5733
Newark Header, 2.54 Mm, Through Hole, 32 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:32Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-116-06-L-D-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 167
  • 1 $5.1200
  • 10 $4.8800
  • 100 $4.1000
  • 500 $3.4700
  • 1,000 $2.9400
  • 2,500 $2.7100
  • 5,000 $2.6500
$2.6500 / $5.1200 Buy Now
DISTI # 612-MTLW-116-06-L-D-050-ND
DigiKey CONN HEADER VERT 32POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $6.2800
$6.2800 Buy Now
DISTI # MTLW-116-06-L-D-05
Avnet Americas Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole, MTLW Series - Bulk (Alt: MTLW-116-06-L-D-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 167 Factory Stock
  • 1 $4.3500
  • 25 $3.9300
  • 50 $3.6500
  • 100 $3.4800
  • 500 $2.6200
$2.6200 / $4.3500 Buy Now
DISTI # 200-MTLW11606LD050
Mouser Electronics Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $4.3500
  • 25 $3.9300
  • 50 $3.6500
  • 100 $3.4800
  • 500 $2.6200
  • 1,000 $2.3300
  • 2,500 $1.7500
  • 5,000 $1.1800
$1.1800 / $4.3500 Order Now
Onlinecomponents.com .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $5.1000
  • 50 $4.1200
  • 100 $3.9300
  • 250 $3.8100
  • 500 $2.8400
  • 1,000 $2.4900
  • 2,500 $1.8600
  • 5,000 $1.2800
$1.2800 / $5.1000 Buy Now
Powell Electronics .100" Low Profile Variable Post Height T Min Qty: 1 110
  • 1 $4.3500
  • 25 $3.9300
  • 50 $3.6500
  • 100 $3.4800
  • 500 $2.6200
$2.6200 / $4.3500 Buy Now
DISTI # 000000000003522662
Sager Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 167
  • 1 $4.3500
  • 25 $3.9300
  • 50 $3.6500
  • 100 $3.4800
  • 500 $2.6200
  • 1,000 $2.3300
$2.3300 / $4.3500 Buy Now
DISTI # MTLW-116-06-L-D-050
Avnet Abacus Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole, MTLW Series (Alt: MTLW-116-06-L-D-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $5.1000
  • 50 $4.1200
  • 100 $3.9300
  • 250 $3.8100
  • 500 $2.8400
  • 1,000 $2.4900
  • 2,500 $1.8600
  • 5,000 $1.2800
$1.2800 / $5.1000 Buy Now
DISTI # 5cd903eccd7c1c4c3858a027
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 167
  • 1 $4.3500
  • 25 $3.9300
  • 50 $3.6500
  • 100 $3.4800
  • 500 $2.6200
  • 1,000 $2.3300
  • 2,500 $1.7500
  • 5,000 $1.1800
$1.1800 / $4.3500 Buy Now

Part Details for MTLW-116-06-L-D-050

MTLW-116-06-L-D-050 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTLW-116-06-L-D-050 Part Data Attributes

MTLW-116-06-L-D-050 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTLW-116-06-L-D-050 Samtec Inc Board Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.198 inch
Body Depth 0.06 inch
Body Length 1.6 inch
Connector Type BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch
Rated Current (Signal) 5.2 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 32
UL Flammability Code 94V-0

Alternate Parts for MTLW-116-06-L-D-050

This table gives cross-reference parts and alternative options found for MTLW-116-06-L-D-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-116-06-L-D-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTLW-116-09-L-D-110 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-09-L-D-110
MTLW-116-05-G-D-160 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-05-G-D-160
MTLW-116-09-T-D-110 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-09-T-D-110
MTLW-116-24-L-D-110 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-24-L-D-110
MTLW-116-06-T-D-150 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-06-T-D-150
MTLW-116-06-S-D-110 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-06-S-D-110
MTLW-116-07-L-D-280 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-07-L-D-280
MTLW-116-05-T-D-110 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-05-T-D-110
MTLW-116-05-S-D-120 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-05-S-D-120
MTLW-116-07-F-D-280 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-07-F-D-280
Part Number Description Manufacturer Compare
MTLW-116-05-G-D-160 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-05-G-D-160
MTLW-116-06-S-D-150 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-06-S-D-150
MTLW-116-07-L-D-280 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-07-L-D-280
54152-T52-16 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi MTLW-116-06-L-D-050 vs 54152-T52-16
MTLW-116-09-T-D-110 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-09-T-D-110
MTMM-116-15-L-D-700 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-116-06-L-D-050 vs MTMM-116-15-L-D-700
MTLW-116-06-S-D-115 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-06-S-D-115
MTLW-116-24-L-D-330 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-24-L-D-330
MTLW-116-08-T-D-380 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-08-T-D-380
MTLW-116-22-L-D-110 Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-116-06-L-D-050 vs MTLW-116-22-L-D-110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTLW-116-06-L-D-050 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTLW-116-06-L-D-050 by Samtec Inc

  • Please alert me when MTLW-116-06-L-D-050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTLW-116-06-L-D-050 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTLW-116-06-L-D-050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTLW-116-06-L-D-050 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTLW-116-06-L-D-050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTLW-116-06-L-D-050 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: