Part Details for MTLW-124-07-L-S-210 by Samtec Inc
Overview of MTLW-124-07-L-S-210 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-124-07-L-S-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19W7515
|
Newark | Header, 2.54 Mm, Through Hole, 24 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:24Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-124-07-L-S-210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$2.1000 / $4.0500 | Buy Now |
DISTI #
612-MTLW-124-07-L-S-210-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2000 | Buy Now |
DISTI #
MTLW-124-07-L-S-21
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 24 Contacts, Through Hole, MTLW Series - Bulk (Alt: MTLW-124-07-L-S-21) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 113 Factory Stock |
|
$2.0700 / $4.4700 | Buy Now |
DISTI #
200-MTLW12407LS210
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.3900 / $4.4700 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.9400 / $4.4700 | Buy Now |
DISTI #
MTLW-124-07-L-S-21
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 24 Contacts, Through Hole, MTLW Series - Bulk (Alt: MTLW-124-07-L-S-21) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 113 Factory Stock |
|
$2.0700 / $4.4700 | Buy Now |
|
Powell Electronics | .100 Low Profile V Min Qty: 1 | 68 |
|
$2.0700 / $4.4700 | Buy Now |
DISTI #
000000000003077736
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 113 |
|
$1.8400 / $4.4700 | Buy Now |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.9400 / $4.4700 | Buy Now |
DISTI #
5cd9043bcd7c1c4c3858ff92
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 113 |
|
$0.9400 / $4.4700 | Buy Now |
Part Details for MTLW-124-07-L-S-210
MTLW-124-07-L-S-210 CAD Models
MTLW-124-07-L-S-210 Part Data Attributes:
|
MTLW-124-07-L-S-210
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-124-07-L-S-210
Samtec Inc
Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 2.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTLW-124-07-L-S-210
This table gives cross-reference parts and alternative options found for MTLW-124-07-L-S-210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-124-07-L-S-210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-124-07-L-S-280 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-124-07-L-S-210 vs MTLW-124-07-L-S-280 |
MTLW-124-07-F-S-280 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-124-07-L-S-210 vs MTLW-124-07-F-S-280 |
MTLW-124-08-G-S-380 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-124-07-L-S-210 vs MTLW-124-08-G-S-380 |
MTLW-124-06-T-S-150 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-124-07-L-S-210 vs MTLW-124-06-T-S-150 |
STL1-1430GTT-15-24U | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | MTLW-124-07-L-S-210 vs STL1-1430GTT-15-24U |
STL1-1430GGT-15-24U | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | MTLW-124-07-L-S-210 vs STL1-1430GGT-15-24U |
MTLW-124-06-L-S-190 | Board Connector, | Samtec Inc | MTLW-124-07-L-S-210 vs MTLW-124-06-L-S-190 |
MTLW-124-06-L-S-120 | Board Connector, | Samtec Inc | MTLW-124-07-L-S-210 vs MTLW-124-06-L-S-120 |
MTLW-124-08-G-S-411 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTLW-124-07-L-S-210 vs MTLW-124-08-G-S-411 |
MTLW-124-06-F-S-150 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-124-07-L-S-210 vs MTLW-124-06-F-S-150 |