-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 4A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, WSMINI6-F1-B, SC-113DA, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4024
|
Newark | Mosfet, P Channel, -12V, 0.026Ohm, -4A, Wsmini6-F1-B, Channel Type:P Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Power Dissipation:700Mw Rohs Compliant: Yes |Panasonic MTM761110LBF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
53W8229
|
Newark | Mosfet, P Channel, -12V, 0.026Ohm, -4A, Wsmini6-F1-B, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, No. Of Pins:6Pins Rohs Compliant: Yes |Panasonic MTM761110LBF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MTM761110LBFCT-ND
|
DigiKey | MOSFET P-CH 12V 4A WSMINI6 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1829 In Stock |
|
$0.1901 / $0.5000 | Buy Now |
|
Quest Components | 4552 |
|
$0.2662 / $0.7605 | Buy Now | |
|
Perfect Parts Corporation | 3302 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTM761110LBF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MTM761110LBF
Panasonic Electronic Components
Small Signal Field-Effect Transistor, 4A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, WSMINI6-F1-B, SC-113DA, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-113DA, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.7 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MTM761110LBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTM761110LBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI1401EDH-T1-GE3 | Small Signal Field-Effect Transistor, 4A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | MTM761110LBF vs SI1401EDH-T1-GE3 |