Part Details for MTM761230LBF by Panasonic Electronic Components
Overview of MTM761230LBF by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTM761230LBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W4025
|
Newark | Mosfet, P Channel, -20V, 0.036Ohm, -3A, Wsmini6-F1-B, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4V, Power Dissipation:700Mw Rohs Compliant: Yes |Panasonic MTM761230LBF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
53W8230
|
Newark | Mosfet, P Channel, -20V, 0.036Ohm, -3A, Wsmini6-F1-B, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4V, No. Of Pins:6Pins Rohs Compliant: Yes |Panasonic MTM761230LBF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET P-CH 20V 3A WSMINI6 | 13250 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT363 | 3000 |
|
RFQ |
Part Details for MTM761230LBF
MTM761230LBF CAD Models
MTM761230LBF Part Data Attributes:
|
MTM761230LBF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MTM761230LBF
Panasonic Electronic Components
Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, WSMINI6-F1-B, SC-113DA, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-113DA, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.7 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTM761230LBF
This table gives cross-reference parts and alternative options found for MTM761230LBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTM761230LBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTM131230BBF | Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AA, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, SC-59A, 3 PIN | Panasonic Electronic Components | MTM761230LBF vs MTM131230BBF |