Part Details for MTMM-102-04-H-S-165 by Samtec Inc
Overview of MTMM-102-04-H-S-165 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-102-04-H-S-165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3329 / $0.9452 | Buy Now |
DISTI #
000000000007217176
|
Sager | VARIABLE POST HEIGHT HEADER STRIPS, 2.00 MM PITCH Min Qty: 1 | 0 |
|
$0.4200 / $1.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3329 / $0.9452 | Buy Now |
DISTI #
6289ac7a1ac2f0b92fddeae9
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2000 / $1.2100 | Buy Now |