Part Details for MTMM-102-05-L-S-140 by Samtec Inc
Overview of MTMM-102-05-L-S-140 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-102-05-L-S-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-102-05-L-S-14
|
Avnet Americas | Variable Post Height Header Strips, 2.00 mm P - Bulk (Alt: MTMM-102-05-L-S-14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2150 Factory Stock |
|
$0.2000 / $0.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1300 / $0.5100 | Buy Now | |
DISTI #
MTMM-102-05-L-S-14
|
Avnet Americas | Variable Post Height Header Strips, 2.00 mm P - Bulk (Alt: MTMM-102-05-L-S-14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2150 Factory Stock |
|
$0.2000 / $0.5100 | Buy Now |
DISTI #
000000000007199519
|
Sager | VARIABLE POST HEIGHT HEADER STRIPS, 2.00 MM PITCH Min Qty: 1 | 2150 |
|
$0.1800 / $0.5100 | Buy Now |
|
Master Electronics | 0 |
|
$0.1300 / $0.5100 | Buy Now | |
DISTI #
6014c163df66d53c21c3396c
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2150 |
|
$0.1300 / $0.5100 | Buy Now |