Part Details for MTMM-105-04-L-D-137 by Samtec Inc
Overview of MTMM-105-04-L-D-137 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-105-04-L-D-137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTMM-105-04-L-D-137-ND
|
DigiKey | VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2400 | Buy Now |
DISTI #
MTMM-105-04-L-D-13
|
Avnet Americas | Connector Unshrouded Header 10 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-105-04-L-D-13) Min Qty: 1 Package Multiple: 1 Container: Bulk | 823 Factory Stock |
|
$0.8100 / $2.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3300 / $2.0700 | Buy Now | |
DISTI #
MTMM-105-04-L-D-13
|
Avnet Americas | Connector Unshrouded Header 10 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-105-04-L-D-13) Min Qty: 1 Package Multiple: 1 Container: Bulk | 823 Factory Stock |
|
$0.8100 / $2.0700 | Buy Now |
DISTI #
MTMM-105-04-L-D-13
|
Avnet Americas | Connector Unshrouded Header 10 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-105-04-L-D-13) Min Qty: 1 Package Multiple: 1 Container: Bulk | 823 Factory Stock |
|
$0.8100 / $2.0700 | Buy Now |
DISTI #
000000000006250950
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 823 |
|
$0.7200 / $2.0700 | Buy Now |
|
Master Electronics | 0 |
|
$0.3300 / $2.0700 | Buy Now | |
DISTI #
5fc5e4a161bb334fe95446d0
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 823 |
|
$0.3300 / $2.0700 | Buy Now |
Part Details for MTMM-105-04-L-D-137
MTMM-105-04-L-D-137 CAD Models
MTMM-105-04-L-D-137 Part Data Attributes
|
MTMM-105-04-L-D-137
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-105-04-L-D-137
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.155 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.39 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-105-04-L-D-137
This table gives cross-reference parts and alternative options found for MTMM-105-04-L-D-137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-105-04-L-D-137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-105-05-G-D-220 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-105-04-L-D-137 vs MTMM-105-05-G-D-220 |
MTMM-105-05-F-D-270 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-105-04-L-D-137 vs MTMM-105-05-F-D-270 |
MTMM-105-04-TM-D-126 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-105-04-L-D-137 vs MTMM-105-04-TM-D-126 |
MTMM-105-04-L-D-157 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-105-04-L-D-137 vs MTMM-105-04-L-D-157 |
MTMM-105-05-G-D-318 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Samtec Inc | MTMM-105-04-L-D-137 vs MTMM-105-05-G-D-318 |
MTMM-105-05-L-D-100 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-105-04-L-D-137 vs MTMM-105-05-L-D-100 |
MTMM-105-05-G-D-200 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-105-04-L-D-137 vs MTMM-105-05-G-D-200 |
HTSHC-205-D-06-277-G | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | MTMM-105-04-L-D-137 vs HTSHC-205-D-06-277-G |
MTMM-105-04-L-D-138 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-105-04-L-D-137 vs MTMM-105-04-L-D-138 |
MTMM-105-04-L-D-165 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-105-04-L-D-137 vs MTMM-105-04-L-D-165 |