Part Details for MTMM-106-03-L-Q-165 by Samtec Inc
Overview of MTMM-106-03-L-Q-165 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-106-03-L-Q-165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTMM-106-03-L-Q-165-ND
|
DigiKey | VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9700 | Buy Now |
DISTI #
MTMM-106-03-L-Q-16
|
Avnet Americas | Connector Unshrouded Header 24 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-106-03-L-Q-16) Min Qty: 1 Package Multiple: 1 Container: Bulk | 524 Factory Stock |
|
$1.9500 / $4.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $3.8800 | Buy Now |
|
Powell Electronics | Connector Header Min Qty: 1 | 346 |
|
$1.9500 / $4.3000 | Buy Now |
DISTI #
000000000006250970
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 524 |
|
$1.7200 / $4.3000 | Buy Now |
DISTI #
MTMM-106-03-L-Q-165
|
Avnet Abacus | Connector Unshrouded Header 24 Position 2mm Solder Straight Through Hole (Alt: MTMM-106-03-L-Q-165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3200 / $3.8800 | Buy Now |
DISTI #
5fad0e0d61bb334fe99a14e2
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 524 |
|
$0.8000 / $4.3000 | Buy Now |
Part Details for MTMM-106-03-L-Q-165
MTMM-106-03-L-Q-165 CAD Models
MTMM-106-03-L-Q-165 Part Data Attributes
|
MTMM-106-03-L-Q-165
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-106-03-L-Q-165
Samtec Inc
Board Stacking Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.315 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.468 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.078 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-106-03-L-Q-165
This table gives cross-reference parts and alternative options found for MTMM-106-03-L-Q-165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-106-03-L-Q-165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-106-05-S-Q-215 | Board Stacking Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-106-03-L-Q-165 vs MTMM-106-05-S-Q-215 |
MTMM-106-12-G-Q-070 | Board Stacking Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-106-03-L-Q-165 vs MTMM-106-12-G-Q-070 |
MTMM-106-12-G-Q-046 | Board Stacking Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-106-03-L-Q-165 vs MTMM-106-12-G-Q-046 |
MTMM-106-04-G-Q-130 | Board Stacking Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-106-03-L-Q-165 vs MTMM-106-04-G-Q-130 |
MTMM-106-04-T-Q-158 | Board Stacking Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-106-03-L-Q-165 vs MTMM-106-04-T-Q-158 |
MTMM-106-07-S-Q-300 | Board Stacking Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-106-03-L-Q-165 vs MTMM-106-07-S-Q-300 |
MTMM-106-08-G-Q-210 | Board Stacking Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-106-03-L-Q-165 vs MTMM-106-08-G-Q-210 |
MTMM-106-02-T-Q-060 | Board Stacking Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-106-03-L-Q-165 vs MTMM-106-02-T-Q-060 |
MTMM-106-14-G-Q-060 | Board Stacking Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-106-03-L-Q-165 vs MTMM-106-14-G-Q-060 |
MTMM-106-09-F-Q-315 | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | MTMM-106-03-L-Q-165 vs MTMM-106-09-F-Q-315 |