MTMM-106-07-L-S-260
Description: Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of MTMM-106-07-L-S-260 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-106-07-L-S-260 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MTMM-106-07-L-S-26
Avnet Americas Conn Unshrouded HDR 6 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-106-07-L-S-26) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 38 $1.1000
$1.1000 Buy Now
DISTI # 000000000005035126
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 38 $1.1000
$1.1000 Buy Now

CAD Models for MTMM-106-07-L-S-260 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTMM-106-07-L-S-260 by Samtec Inc

MTMM-106-07-L-S-260
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. MTMM-106-07-L-S-260
    Samtec Inc
    Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for MTMM-106-07-L-S-260

This table gives cross-reference parts and alternative options found for MTMM-106-07-L-S-260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-106-07-L-S-260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-106-09-L-S-250 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-09-L-S-250
MTMM-106-09-F-S-130 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-09-F-S-130
MTMM-106-08-S-S-302 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-08-S-S-302
MTMM-106-08-F-S-310 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-08-F-S-310
MTMM-106-06-F-S-236 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-06-F-S-236
MTMM-106-06-G-S-235 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-06-G-S-235
MTMM-106-07-L-S-240 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-07-L-S-240
MTMM-106-07-T-S-140 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-07-T-S-140
MTMM-106-05-L-S-220 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-05-L-S-220
MTMM-106-07-T-S-250 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-07-T-S-250
Part Number Description Manufacturer Compare
MTMM-106-06-L-S-160 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-06-L-S-160
MTMM-106-05-G-S-236 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-05-G-S-236
MTMM-106-08-T-S-250 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-08-T-S-250
MTMM-106-09-G-S-335 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-09-G-S-335
MTMM-106-06-S-S-250 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-06-S-S-250
MTMM-106-07-G-S-350 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-07-G-S-350
MTMM-106-09-S-S-315 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-09-S-S-315
MTMM-106-07-G-S-300 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-07-G-S-300
MTMM-106-08-T-S-315 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-08-T-S-315
MTMM-106-06-G-S-060 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-07-L-S-260 vs MTMM-106-06-G-S-060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-106-07-L-S-260 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-106-07-L-S-260 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-106-07-L-S-260 would you like to use for your alert(s)?
  • Please alert me when MTMM-106-07-L-S-260 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-106-07-L-S-260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-106-07-L-S-260 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-106-07-L-S-260 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-106-07-L-S-260.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-106-07-L-S-260 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: