MTMM-106-12-G-S-450
Description: Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of MTMM-106-12-G-S-450 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for MTMM-106-12-G-S-450 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 20W7762
Newark Header, 2 Mm, Through Hole, 6 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-106-12-G-S-450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.8000
  • 10 $1.6200
  • 100 $1.3900
  • 500 $1.1700
  • 1,000 $0.9950
  • 2,500 $0.9230
  • 5,000 $0.8840
  • 10,000 $0.8650
$0.8650 / $1.8000 Buy Now
DISTI # 3937-MTMM-106-12-G-S-450-ND
DigiKey CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 564
In Stock
  • 1 $3.4500
  • 50 $2.8182
  • 100 $2.4000
  • 500 $2.1273
  • 1,000 $1.5818
$1.5818 / $3.4500 Buy Now
DISTI # 612-MTMM-106-12-G-S-450-ND
DigiKey CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.9000
$1.9000 Buy Now
DISTI # MTMM-106-12-G-S-45
Avnet Americas Conn Unshrouded Header HDR 6 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-106-12-G-S-45) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 200-MTMM10612GS450
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant 90
  • 1 $1.9000
  • 50 $1.5500
  • 100 $1.3200
  • 500 $1.1700
  • 1,000 $0.8700
  • 2,000 $0.7600
  • 5,000 $0.5600
  • 10,000 $0.3500
$0.3500 / $1.9000 Buy Now
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.6920
  • 100 $1.4190
  • 250 $1.3750
  • 500 $1.3130
  • 1,000 $0.9290
  • 2,500 $0.8080
  • 5,000 $0.6030
  • 7,500 $0.5870
$0.5870 / $1.6920 Buy Now
Powell Electronics Variable Post Height Header Strips, 2.00 Min Qty: 1 564
  • 1 $1.9000
  • 50 $1.5500
  • 100 $1.3200
  • 500 $1.1700
  • 1,000 $0.8700
$0.8700 / $1.9000 Buy Now
DISTI # 000000000002217392
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 855
  • 1 $1.9000
  • 50 $1.5500
  • 100 $1.3200
  • 500 $1.1700
  • 1,000 $0.8700
  • 2,000 $0.7600
$0.7600 / $1.9000 Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.6920
  • 100 $1.4190
  • 250 $1.3750
  • 500 $1.3130
  • 1,000 $0.9290
  • 2,500 $0.8080
  • 5,000 $0.6030
  • 7,500 $0.5870
$0.5870 / $1.6920 Buy Now
DISTI # 5cd90540cd7c1c4c385a26e5
Samtec Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 855
  • 1 $1.9000
  • 50 $1.5500
  • 100 $1.3200
  • 500 $1.1700
  • 1,000 $0.8700
  • 2,000 $0.7600
  • 5,000 $0.5600
  • 10,000 $0.3500
$0.3500 / $1.9000 Buy Now

CAD Models for MTMM-106-12-G-S-450 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTMM-106-12-G-S-450 by Samtec Inc

MTMM-106-12-G-S-450
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. MTMM-106-12-G-S-450
    Samtec Inc
    Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for MTMM-106-12-G-S-450

This table gives cross-reference parts and alternative options found for MTMM-106-12-G-S-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-106-12-G-S-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-106-12-S-S-440 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-12-S-S-440
MTMM-106-12-S-S-400 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-12-S-S-400
MTMM-106-05-S-S-138 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-05-S-S-138
MTMM-106-12-F-S-470 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-12-F-S-470
MTMM-106-12-H-S-290 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-12-H-S-290
MTMM-106-04-S-S-230 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-04-S-S-230
MTMM-106-02-T-S-155 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-02-T-S-155
MTMM-106-05-S-S-175 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-05-S-S-175
MTMM-106-12-T-S-110 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-12-T-S-110
MTMM-106-12-G-S-465 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-12-G-S-465
Part Number Description Manufacturer Compare
MTMM-106-05-L-S-110 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-05-L-S-110
MTMM-106-12-G-S-070 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-12-G-S-070
MTMM-106-12-G-S-413 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-12-G-S-413
MTMM-106-03-S-S-183 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-03-S-S-183
MTMM-106-04-T-S-133 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-04-T-S-133
MTMM-106-05-G-S-210 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-05-G-S-210
MTMM-106-04-G-S-250 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-04-G-S-250
MTMM-106-12-S-S-411 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-12-S-S-411
MTMM-106-04-S-S-230 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-04-S-S-230
MTMM-106-10-G-S-496 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-106-12-G-S-450 vs MTMM-106-10-G-S-496

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-106-12-G-S-450 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-106-12-G-S-450 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-106-12-G-S-450 would you like to use for your alert(s)?
  • Please alert me when MTMM-106-12-G-S-450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-106-12-G-S-450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-106-12-G-S-450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-106-12-G-S-450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-106-12-G-S-450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-106-12-G-S-450 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: