Part Details for MTMM-106-14-H-D-570 by Samtec Inc
Overview of MTMM-106-14-H-D-570 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-106-14-H-D-570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-106-14-H-D-57
|
Avnet Americas | Variable Post Height Header Strips, 2.00 mm P - Bulk (Alt: MTMM-106-14-H-D-57) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0400 / $5.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3500 / $6.0500 | Buy Now | |
DISTI #
MTMM-106-14-H-D-57
|
Avnet Americas | Variable Post Height Header Strips, 2.00 mm P - Bulk (Alt: MTMM-106-14-H-D-57) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0400 / $5.1500 | Buy Now |
DISTI #
000000000007217212
|
Sager | VARIABLE POST HEIGHT HEADER STRIPS, 2.00 MM PITCH Min Qty: 1 | 0 |
|
$2.6800 / $5.1500 | Buy Now |
|
Master Electronics | 0 |
|
$1.3500 / $6.0500 | Buy Now | |
DISTI #
655b5cf19a6a301e9145c127
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2400 / $5.1500 | Buy Now |