Part Details for MTMM-107-08-F-Q-230 by Samtec Inc
Overview of MTMM-107-08-F-Q-230 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-107-08-F-Q-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-107-08-F-Q-230-ND
|
DigiKey | CONN HEADER VERT 28POS 2MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MTMM-107-08-F-Q-23
|
Avnet Americas | Conn Unshrouded HDR 28 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-107-08-F-Q-23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.5000 / $3.1600 | Buy Now |
DISTI #
MTMM-107-08-F-Q-23
|
Avnet Americas | Conn Unshrouded HDR 28 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-107-08-F-Q-23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MTMM-107-08-F-Q-23
|
Avnet Americas | Conn Unshrouded HDR 28 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-107-08-F-Q-23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004050066
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.5000 / $3.1600 | Buy Now |
Part Details for MTMM-107-08-F-Q-230
MTMM-107-08-F-Q-230 CAD Models
MTMM-107-08-F-Q-230 Part Data Attributes
|
MTMM-107-08-F-Q-230
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-107-08-F-Q-230
Samtec Inc
Board Stacking Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-107-08-F-Q-230
This table gives cross-reference parts and alternative options found for MTMM-107-08-F-Q-230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-107-08-F-Q-230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-107-08-G-Q-340 | Board Stacking Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-107-08-F-Q-230 vs MTMM-107-08-G-Q-340 |
MTMM-107-09-G-Q-070 | Board Stacking Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-107-08-F-Q-230 vs MTMM-107-09-G-Q-070 |
MTMM-107-05-L-Q-155 | Board Stacking Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-107-08-F-Q-230 vs MTMM-107-05-L-Q-155 |
MTMM-107-06-S-Q-200 | Board Stacking Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-107-08-F-Q-230 vs MTMM-107-06-S-Q-200 |
MTMM-107-05-G-Q-070 | Board Stacking Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-107-08-F-Q-230 vs MTMM-107-05-G-Q-070 |
MTMM-107-06-G-Q-250 | Board Stacking Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-107-08-F-Q-230 vs MTMM-107-06-G-Q-250 |
MTMM-107-08-G-Q-070 | Board Stacking Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-107-08-F-Q-230 vs MTMM-107-08-G-Q-070 |
MTMM-107-05-G-Q-200 | Board Stacking Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-107-08-F-Q-230 vs MTMM-107-05-G-Q-200 |
MTMM-107-02-T-Q-098 | Board Stacking Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-107-08-F-Q-230 vs MTMM-107-02-T-Q-098 |
MTMM-107-07-G-Q-070 | Board Stacking Connector, 28 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-107-08-F-Q-230 vs MTMM-107-07-G-Q-070 |