Datasheets
MTMM-108-09-G-D-325 by:

Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Part Details for MTMM-108-09-G-D-325 by Samtec Inc

Overview of MTMM-108-09-G-D-325 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-108-09-G-D-325

Part # Distributor Description Stock Price Buy
DISTI # 21W0123
Newark Header, 2 Mm, Through Hole, 16 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-108-09-G-D-325 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 516
  • 1 $3.5500
  • 10 $3.3900
  • 100 $2.8500
  • 500 $2.4100
  • 1,000 $2.0400
  • 2,500 $1.8800
  • 5,000 $1.8400
$1.8400 / $3.5500 Buy Now
DISTI # 612-MTMM-108-09-G-D-325-ND
DigiKey CONN HEADER VERT 16POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.6500
$4.6500 Buy Now
DISTI # MTMM-108-09-G-D-32
Avnet Americas Conn Unshrouded Header HDR 16 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-108-09-G-D-32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 516 Factory Stock
  • 1 $4.0000
  • 50 $3.2600
  • 100 $2.7700
  • 500 $2.4600
  • 1,000 $1.8200
$1.8200 / $4.0000 Buy Now
DISTI # 200-MTMM10809GD325
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $4.0000
  • 100 $2.7700
  • 500 $2.4600
  • 1,000 $1.8200
  • 2,000 $1.6000
  • 5,000 $1.1700
  • 10,000 $0.7400
$0.7400 / $4.0000 Order Now
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip 140 In Stock
  • 10 $3.3700
  • 50 $2.9400
  • 250 $2.6600
  • 500 $2.5500
  • 1,000 $1.8100
  • 2,500 $1.6000
  • 5,000 $1.2100
  • 7,500 $1.1900
$1.1900 / $3.3700 Buy Now
Powell Electronics Variable Post Height Header Strips, 2.00 Min Qty: 1 341
  • 1 $4.0000
  • 50 $3.2600
  • 100 $2.7700
  • 500 $2.4600
  • 1,000 $1.8200
$1.8200 / $4.0000 Buy Now
DISTI # 000000000000060618
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 516
  • 1 $4.0000
  • 50 $3.2600
  • 100 $2.7700
  • 500 $2.4600
  • 1,000 $1.8200
  • 2,000 $1.6000
$1.6000 / $4.0000 Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip 140 In Stock
  • 10 $3.3700
  • 50 $2.9400
  • 250 $2.6600
  • 500 $2.5500
  • 1,000 $1.8100
  • 2,500 $1.6000
  • 5,000 $1.2100
  • 7,500 $1.1900
$1.1900 / $3.3700 Buy Now
DISTI # 5cd904cccd7c1c4c3859a3e7
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 516
  • 1 $4.0000
  • 50 $3.2600
  • 100 $2.7700
  • 500 $2.4600
  • 1,000 $1.8200
  • 2,000 $1.6000
  • 5,000 $1.1700
  • 10,000 $0.7400
$0.7400 / $4.0000 Buy Now

Part Details for MTMM-108-09-G-D-325

MTMM-108-09-G-D-325 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-108-09-G-D-325 Part Data Attributes

MTMM-108-09-G-D-325 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-108-09-G-D-325 Samtec Inc Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature HIGH TEMPERATURE
Body Breadth 0.157 inch
Body Depth 0.059 inch
Body Length 0.632 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 20u inch
Rated Current (Signal) 3.2 A
Terminal Length 0.091 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 16

Alternate Parts for MTMM-108-09-G-D-325

This table gives cross-reference parts and alternative options found for MTMM-108-09-G-D-325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-108-09-G-D-325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-108-09-T-D-000 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-09-T-D-000
MTMM-108-08-F-D-300 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-08-F-D-300
MTMM-108-12-S-D-000 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-12-S-D-000
MTMM-108-08-G-D-225 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-08-G-D-225
MTMM-108-09-F-D-360 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-09-F-D-360
MTMM-108-12-T-D-000 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-12-T-D-000
TSHC-208-D-07-316-T Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics MTMM-108-09-G-D-325 vs TSHC-208-D-07-316-T
MTMM-108-10-G-D-000 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-10-G-D-000
MTMM-108-12-G-D-200 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-12-G-D-200
MTMM-108-08-T-D-200 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-08-T-D-200
Part Number Description Manufacturer Compare
MTMM-108-08-S-D-100 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-08-S-D-100
MTMM-108-10-G-D-020 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-10-G-D-020
MTMM-108-08-S-D-302 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-08-S-D-302
MTMM-108-11-L-D-410 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-11-L-D-410
MTMM-108-10-G-D-000 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-10-G-D-000
MTMM-108-11-G-D-275 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-11-G-D-275
MTMM-108-09-T-D-250 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-09-T-D-250
MTMM-108-09-S-D-380 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-09-S-D-380
MTMM-108-09-S-D-320 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-09-S-D-320
MTMM-108-09-T-D-370 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-108-09-G-D-325 vs MTMM-108-09-T-D-370

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-108-09-G-D-325 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-108-09-G-D-325 by Samtec Inc

  • Please alert me when MTMM-108-09-G-D-325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTMM-108-09-G-D-325 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-108-09-G-D-325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTMM-108-09-G-D-325 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-108-09-G-D-325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-108-09-G-D-325 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: