MTMM-110-05-L-D-220
Description: Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of MTMM-110-05-L-D-220 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MTMM-110-05-L-D-220 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 21W1875
Newark Header, 2 Mm, Through Hole, 20 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-110-05-L-D-220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.3700
  • 10 $3.2200
  • 100 $2.7000
  • 500 $2.2900
  • 1,000 $1.9400
  • 2,500 $1.7800
  • 5,000 $1.7500
$1.7500 / $3.3700 Buy Now
DISTI # 3937-MTMM-110-05-L-D-220-ND
DigiKey 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 287
In Stock
  • 1 $6.8700
  • 50 $5.6000
  • 100 $4.7636
  • 500 $4.2364
  • 1,000 $3.1273
$3.1273 / $6.8700 Buy Now
DISTI # 612-MTMM-110-05-L-D-220-ND
DigiKey 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.7800
$3.7800 Buy Now
DISTI # MTMM-110-05-L-D-22
Avnet Americas Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, MTMM Series - Bulk (Alt: MTMM-110-05-L-D-22) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 435 Factory Stock
RFQ
DISTI # 200-MTMM11005LD220
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant 1
  • 1 $3.7800
  • 50 $3.0800
  • 100 $2.6200
  • 500 $2.3300
  • 1,000 $1.7200
  • 2,000 $1.5100
  • 5,000 $1.1100
  • 10,000 $0.7000
$0.7000 / $3.7800 Buy Now
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 10 $3.4300
  • 50 $2.9600
  • 250 $2.6400
  • 500 $2.5200
  • 1,000 $1.7900
  • 2,500 $1.5800
  • 5,000 $1.1700
  • 7,500 $1.1600
$1.1600 / $3.4300 Buy Now
Powell Electronics Variable Post Height Header Strips, 2.00 Min Qty: 1 287
  • 1 $3.7800
  • 50 $3.0800
  • 100 $2.6200
  • 500 $2.3300
  • 1,000 $1.7200
$1.7200 / $3.7800 Buy Now
DISTI # 000000000003216085
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 435
  • 1 $3.7800
  • 50 $3.0800
  • 100 $2.6200
  • 500 $2.3300
  • 1,000 $1.7200
  • 2,000 $1.5100
$1.5100 / $3.7800 Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 10 $3.4300
  • 50 $2.9600
  • 250 $2.6400
  • 500 $2.5200
  • 1,000 $1.7900
  • 2,500 $1.5800
  • 5,000 $1.1700
  • 7,500 $1.1600
$1.1600 / $3.4300 Buy Now
DISTI # 5cd904f6cd7c1c4c3859d1e8
Samtec Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 435
  • 1 $3.7810
  • 50 $3.0830
  • 100 $2.6180
  • 500 $2.3270
  • 1,000 $1.7170
  • 2,000 $1.5140
  • 5,000 $1.1070
  • 10,000 $0.7010
$0.7010 / $3.7810 Buy Now

CAD Models for MTMM-110-05-L-D-220 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTMM-110-05-L-D-220 by Samtec Inc

MTMM-110-05-L-D-220
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. MTMM-110-05-L-D-220
    Samtec Inc
    Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for MTMM-110-05-L-D-220

This table gives cross-reference parts and alternative options found for MTMM-110-05-L-D-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-110-05-L-D-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-110-05-T-D-170 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-05-T-D-170
MTMM-110-05-F-D-008 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-05-F-D-008
MTMM-110-05-G-D-205 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-05-G-D-205
MTMM-110-05-T-D-090 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-05-T-D-090
MTMM-110-04-L-D-110 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-04-L-D-110
MTMM-110-05-TM-D-200 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-05-TM-D-200
MTMM-110-04-S-D-115 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-04-S-D-115
MTMM-110-05-S-D-190 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-05-S-D-190
MTMM-110-04-F-D-162 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-04-F-D-162
MTMM-110-05-T-D-240 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-05-T-D-240
Part Number Description Manufacturer Compare
MTMM-110-04-L-D-164 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-04-L-D-164
MTMM-110-05-F-D-205 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-05-F-D-205
MTMM-110-05-G-D-000 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-05-G-D-000
MTMM-110-05-L-D-193 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-05-L-D-193
MTMM-110-04-T-D-180 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-04-T-D-180
MTMM-110-04-TM-D-154 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-04-TM-D-154
MTMM-110-04-TM-D-255 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-04-TM-D-255
MTMM-110-05-TM-D-200 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-05-TM-D-200
MTMM-110-05-T-D-200 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-05-T-D-200
MTMM-110-04-L-D-150 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-05-L-D-220 vs MTMM-110-04-L-D-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-110-05-L-D-220 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-110-05-L-D-220 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-110-05-L-D-220 would you like to use for your alert(s)?
  • Please alert me when MTMM-110-05-L-D-220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-110-05-L-D-220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-110-05-L-D-220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-110-05-L-D-220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-110-05-L-D-220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-110-05-L-D-220 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: