Datasheets
MTMM-110-12-F-S-275 by:

Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTMM-110-12-F-S-275 by Samtec Inc

Overview of MTMM-110-12-F-S-275 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-110-12-F-S-275

Part # Distributor Description Stock Price Buy
DISTI # 68X5733
Newark 2Mm Terminal Strip |Samtec MTMM-110-12-F-S-275 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.3300
  • 50 $1.9600
  • 100 $1.5900
  • 500 $1.0300
  • 1,000 $0.7770
  • 2,000 $0.7600
$0.7600 / $2.3300 Buy Now
DISTI # MTMM-110-12-F-S-275-ND
DigiKey 2MM TERMINAL STRIP Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # MTMM-110-12-F-S-27
Avnet Americas Conn Unshrouded HDR 10 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-110-12-F-S-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $2.1500
  • 25 $1.5600
  • 100 $1.1700
  • 1,000 $1.1200
  • 2,500 $0.9820
  • 5,000 $0.8830
  • 10,000 $0.8610
  • 25,000 $0.7510
$0.7510 / $2.1500 Buy Now
DISTI # 000000000003863305
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $2.1500
  • 25 $1.5600
  • 100 $1.1700
  • 1,000 $1.1200
  • 2,500 $0.9820
  • 5,000 $0.8830
  • 10,000 $0.8610
  • 25,000 $0.7510
$0.7510 / $2.1500 Buy Now

Part Details for MTMM-110-12-F-S-275

MTMM-110-12-F-S-275 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-110-12-F-S-275 Part Data Attributes

MTMM-110-12-F-S-275 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-110-12-F-S-275 Samtec Inc Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for MTMM-110-12-F-S-275

This table gives cross-reference parts and alternative options found for MTMM-110-12-F-S-275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-110-12-F-S-275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-110-10-S-S-040 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-10-S-S-040
MTMM-110-14-G-S-070 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-14-G-S-070
MTMM-110-09-L-S-175 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-09-L-S-175
MTMM-110-11-G-S-500 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-11-G-S-500
MTMM-110-13-T-S-600 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-13-T-S-600
MTMM-110-12-L-S-275 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-12-L-S-275
MTMM-110-10-T-S-300 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-10-T-S-300
MTMM-110-14-G-S-692 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-14-G-S-692
MTMM-110-10-F-S-100 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-10-F-S-100
MTMM-110-11-T-S-535 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-11-T-S-535
Part Number Description Manufacturer Compare
MTMM-110-13-T-S-600 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-13-T-S-600
MTMM-110-13-G-S-100 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-13-G-S-100
MTMM-110-12-L-S-275 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-12-L-S-275
MTMM-110-13-G-S-490 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-13-G-S-490
MTMM-110-10-T-S-300 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-10-T-S-300
MTMM-110-14-G-S-070 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-14-G-S-070
MTMM-110-12-G-S-070 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-12-G-S-070
MTMM-110-10-S-S-040 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-10-S-S-040
MTMM-110-10-F-S-100 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-10-F-S-100
MTMM-110-11-G-S-500 Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-12-F-S-275 vs MTMM-110-11-G-S-500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-110-12-F-S-275 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-110-12-F-S-275 by Samtec Inc

  • Please alert me when MTMM-110-12-F-S-275 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTMM-110-12-F-S-275 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-110-12-F-S-275 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTMM-110-12-F-S-275 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-110-12-F-S-275.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-110-12-F-S-275 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: