Datasheets
MTMM-114-02-G-D-150 by:

Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for MTMM-114-02-G-D-150 by Samtec Inc

Overview of MTMM-114-02-G-D-150 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-114-02-G-D-150

Part # Distributor Description Stock Price Buy
DISTI # 68X6034
Newark Header, 2 Mm, Through Hole, 28 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:28Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-114-02-G-D-150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 222
  • 1 $5.3000
  • 10 $5.0800
  • 100 $4.1900
  • 500 $3.5500
  • 1,000 $3.0900
  • 2,500 $2.9400
$2.9400 / $5.3000 Buy Now
DISTI # 612-MTMM-114-02-G-D-150-ND
DigiKey 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $7.0500
$7.0500 Buy Now
DISTI # MTMM-114-02-G-D-15
Avnet Americas Pin Header, Board-to-Board, 2 mm, 2 Rows, 28 Contacts, Through Hole, MTMM Series - Bulk (Alt: MTMM-114-02-G-D-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 222 Factory Stock
  • 1 $4.8700
  • 25 $4.4100
  • 50 $4.0900
  • 100 $3.9000
  • 500 $2.8800
$2.8800 / $4.8700 Buy Now
DISTI # 200-MTMM11402GD150
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $4.8700
  • 25 $4.4100
  • 50 $4.0900
  • 100 $3.9000
  • 500 $2.8800
  • 1,000 $2.5400
  • 2,500 $1.8600
  • 5,000 $1.1700
$1.1700 / $4.8700 Order Now
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $5.7300
  • 50 $4.6300
  • 100 $4.4100
  • 250 $4.2800
  • 500 $3.0000
  • 1,000 $2.7100
  • 2,500 $1.9800
  • 5,000 $1.2800
$1.2800 / $5.7300 Buy Now
Powell Electronics Variable Post Height Header Strips, 2.00 Min Qty: 1 147
  • 1 $4.8700
  • 25 $4.4100
  • 50 $4.0900
  • 100 $3.9000
  • 500 $2.8800
$2.8800 / $4.8700 Buy Now
DISTI # 000000000003863418
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 222
  • 1 $4.8700
  • 25 $4.4100
  • 50 $4.0900
  • 100 $3.9000
  • 500 $2.8800
  • 1,000 $2.5400
$2.5400 / $4.8700 Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $5.7300
  • 50 $4.6300
  • 100 $4.4100
  • 250 $4.2800
  • 500 $3.0000
  • 1,000 $2.7100
  • 2,500 $1.9800
  • 5,000 $1.2800
$1.2800 / $5.7300 Buy Now
DISTI # 5cd905d0cd7c1c4c385acba2
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 222
  • 1 $4.8700
  • 25 $4.4100
  • 50 $4.0900
  • 100 $3.9000
  • 500 $2.8800
  • 1,000 $2.5400
  • 2,500 $1.8600
  • 5,000 $1.1700
$1.1700 / $4.8700 Buy Now

Part Details for MTMM-114-02-G-D-150

MTMM-114-02-G-D-150 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-114-02-G-D-150 Part Data Attributes

MTMM-114-02-G-D-150 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-114-02-G-D-150 Samtec Inc Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 28
UL Flammability Code 94V-0

Alternate Parts for MTMM-114-02-G-D-150

This table gives cross-reference parts and alternative options found for MTMM-114-02-G-D-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-114-02-G-D-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-114-04-G-D-070 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-04-G-D-070
MTMM-114-06-S-D-065 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-06-S-D-065
MTMM-114-02-S-D-120 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-02-S-D-120
MTMM-114-07-S-D-255 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-07-S-D-255
MTMM-114-03-T-D-125 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-03-T-D-125
MTMM-114-03-S-D-130 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-03-S-D-130
HTSHS-214-D-04-G Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics MTMM-114-02-G-D-150 vs HTSHS-214-D-04-G
MTMM-114-07-S-D-265 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-07-S-D-265
TSHS-214-D-04-GT Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics MTMM-114-02-G-D-150 vs TSHS-214-D-04-GT
MTMM-114-06-G-D-225 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-06-G-D-225
Part Number Description Manufacturer Compare
MTMM-114-08-G-D-200 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-08-G-D-200
MTMM-114-04-S-D-200 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-04-S-D-200
MTMM-114-07-G-D-280 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-07-G-D-280
MTMM-114-07-F-D-275 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-07-F-D-275
MTMM-114-06-S-D-225 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-06-S-D-225
MTMM-114-07-F-D-240 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-07-F-D-240
MTMM-114-07-T-D-320 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-07-T-D-320
MTMM-114-02-G-D-100 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-02-G-D-100
MTMM-114-07-T-D-000 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-07-T-D-000
MTMM-114-02-G-D-000 Board Stacking Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-114-02-G-D-150 vs MTMM-114-02-G-D-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-114-02-G-D-150 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-114-02-G-D-150 by Samtec Inc

  • Please alert me when MTMM-114-02-G-D-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTMM-114-02-G-D-150 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-114-02-G-D-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTMM-114-02-G-D-150 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-114-02-G-D-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-114-02-G-D-150 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: