Part Details for MTMM-120-07-G-D-165-019 by Samtec Inc
Overview of MTMM-120-07-G-D-165-019 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-120-07-G-D-165-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21W9891
|
Newark | Header, 2 Mm, Through Hole, 40 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-120-07-G-D-165-019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$4.7100 / $8.4800 | Buy Now |
DISTI #
612-MTMM-120-07-G-D-165-019-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8000 | Buy Now |
DISTI #
MTMM-120-07-G-D-16
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-120-07-G-D-16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 152 Factory Stock |
|
$4.6100 / $7.3800 | Buy Now |
DISTI #
200-MTMM12007GD16519
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$1.9300 / $7.3800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.9300 / $7.3800 | Buy Now |
DISTI #
MTMM-120-07-G-D-16
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-120-07-G-D-16) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 152 Factory Stock |
|
$4.6100 / $7.3800 | Buy Now |
|
Powell Electronics | Variable Post Min Qty: 1 | 91 |
|
$4.6100 / $7.3800 | Buy Now |
DISTI #
000000000001330450
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 152 |
|
$4.0700 / $7.3800 | Buy Now |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.9300 / $7.3800 | Buy Now |
DISTI #
5cd9059bcd7c1c4c385a906e
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 152 |
|
$1.9300 / $7.3800 | Buy Now |
Part Details for MTMM-120-07-G-D-165-019
MTMM-120-07-G-D-165-019 CAD Models
MTMM-120-07-G-D-165-019 Part Data Attributes:
|
MTMM-120-07-G-D-165-019
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-120-07-G-D-165-019
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-120-07-G-D-165-019
This table gives cross-reference parts and alternative options found for MTMM-120-07-G-D-165-019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-120-07-G-D-165-019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951439-90108-AR | 39 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | MTMM-120-07-G-D-165-019 vs 951439-90108-AR |
MTSW-139-09-T-S-215-RA | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-120-07-G-D-165-019 vs MTSW-139-09-T-S-215-RA |
HDWM-39-53-G-S-280-SM | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-120-07-G-D-165-019 vs HDWM-39-53-G-S-280-SM |
HDWM-39-54-G-S-280-SM | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-120-07-G-D-165-019 vs HDWM-39-54-G-S-280-SM |
951439-90611-AR | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | MTMM-120-07-G-D-165-019 vs 951439-90611-AR |
951439-90115-AR | 39 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | MTMM-120-07-G-D-165-019 vs 951439-90115-AR |
951439-90125-AR | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | MTMM-120-07-G-D-165-019 vs 951439-90125-AR |
MTSW-139-07-L-S-240-LL | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-120-07-G-D-165-019 vs MTSW-139-07-L-S-240-LL |
951439-90111-AR | 39 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | MTMM-120-07-G-D-165-019 vs 951439-90111-AR |
951439-90108-AR | Board Stacking Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | MTMM-120-07-G-D-165-019 vs 951439-90108-AR |