Part Details for MTMM-131-05-S-Q-200 by Samtec Inc
Overview of MTMM-131-05-S-Q-200 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-131-05-S-Q-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-131-05-S-Q-200-ND
|
DigiKey | 2MM TERMINAL STRIP Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MTMM-131-05-S-Q-20
|
Avnet Americas | Conn Unshrouded Header HDR 124 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-131-05-S-Q-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$12.6400 / $34.0400 | Buy Now |
DISTI #
MTMM-131-05-S-Q-20
|
Avnet Americas | Conn Unshrouded Header HDR 124 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-131-05-S-Q-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MTMM-131-05-S-Q-20
|
Avnet Americas | Conn Unshrouded Header HDR 124 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-131-05-S-Q-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003078900
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$12.6400 / $34.0400 | Buy Now |
Part Details for MTMM-131-05-S-Q-200
MTMM-131-05-S-Q-200 CAD Models
MTMM-131-05-S-Q-200 Part Data Attributes
|
MTMM-131-05-S-Q-200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-131-05-S-Q-200
Samtec Inc
Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 124 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-131-05-S-Q-200
This table gives cross-reference parts and alternative options found for MTMM-131-05-S-Q-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-131-05-S-Q-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-131-12-G-Q-070 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-131-05-S-Q-200 vs MTMM-131-12-G-Q-070 |
MTMM-131-13-G-Q-070 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-131-05-S-Q-200 vs MTMM-131-13-G-Q-070 |
MTMM-131-07-G-Q-070 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-131-05-S-Q-200 vs MTMM-131-07-G-Q-070 |
MTMM-131-02-G-Q-070 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-131-05-S-Q-200 vs MTMM-131-02-G-Q-070 |
MTMM-131-05-G-Q-070 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-131-05-S-Q-200 vs MTMM-131-05-G-Q-070 |
MTMM-131-11-G-Q-070 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-131-05-S-Q-200 vs MTMM-131-11-G-Q-070 |
MTMM-131-08-G-Q-070 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-131-05-S-Q-200 vs MTMM-131-08-G-Q-070 |
MTMM-131-06-G-Q-070 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-131-05-S-Q-200 vs MTMM-131-06-G-Q-070 |
MTMM-131-09-G-Q-070 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-131-05-S-Q-200 vs MTMM-131-09-G-Q-070 |
MTMM-131-03-G-Q-070 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-131-05-S-Q-200 vs MTMM-131-03-G-Q-070 |