-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22W5812
|
Newark | Header, 2 Mm, Through Hole, 128 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:4Rows, No. Of Contacts:128Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-132-05-S-Q-190 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5500 / $25.7800 | Buy Now |
DISTI #
3937-MTMM-132-05-S-Q-190-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$33.0546 / $50.4000 | Buy Now |
DISTI #
612-MTMM-132-05-S-Q-190-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7200 | Buy Now |
DISTI #
MTMM-132-05-S-Q-19
|
Avnet Americas | Conn Unshrouded Header HDR 128 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-132-05-S-Q-19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 Factory Stock |
|
RFQ | |
DISTI #
200-MTMM13205SQ190
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$7.4200 / $27.7200 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$12.5000 / $32.3500 | Buy Now |
DISTI #
000000000002219891
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 69 |
|
$16.0300 / $27.7200 | Buy Now |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$12.5000 / $32.3500 | Buy Now |
DISTI #
5cd906b8cd7c1c4c385c1974
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 69 |
|
$7.4190 / $27.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTMM-132-05-S-Q-190
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-132-05-S-Q-190
Samtec Inc
Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 |
This table gives cross-reference parts and alternative options found for MTMM-132-05-S-Q-190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-132-05-S-Q-190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-132-10-G-Q-365 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-132-05-S-Q-190 vs MTMM-132-10-G-Q-365 |
MTMM-132-10-S-Q-000 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-132-05-S-Q-190 vs MTMM-132-10-S-Q-000 |
MTMM-132-09-L-Q-360 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-132-05-S-Q-190 vs MTMM-132-09-L-Q-360 |
MTMM-132-14-T-Q-000 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-132-05-S-Q-190 vs MTMM-132-14-T-Q-000 |
MTMM-132-11-L-Q-070 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-132-05-S-Q-190 vs MTMM-132-11-L-Q-070 |
MTMM-132-15-G-Q-600 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-132-05-S-Q-190 vs MTMM-132-15-G-Q-600 |
MTMM-132-12-G-Q-070 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-132-05-S-Q-190 vs MTMM-132-12-G-Q-070 |
MTMM-132-02-S-Q-190 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-132-05-S-Q-190 vs MTMM-132-02-S-Q-190 |
MTMM-132-12-G-Q-200 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-132-05-S-Q-190 vs MTMM-132-12-G-Q-200 |
MTMM-132-13-S-Q-225 | Board Stacking Connector, 128 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-132-05-S-Q-190 vs MTMM-132-13-S-Q-225 |