Part Details for MTMM-137-02-T-S-113 by Samtec Inc
Overview of MTMM-137-02-T-S-113 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTMM-137-02-T-S-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22W7530
|
Newark | 2Mm Terminal Strip |Samtec MTMM-137-02-T-S-113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $4.4900 | Buy Now |
DISTI #
MTMM-137-02-T-S-11
|
Avnet Americas | Conn Unshrouded Header HDR 37 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-137-02-T-S-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.5900 / $4.4300 | Buy Now |
DISTI #
000000000002527779
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.5900 / $4.4300 | Buy Now |
Part Details for MTMM-137-02-T-S-113
MTMM-137-02-T-S-113 CAD Models
MTMM-137-02-T-S-113 Part Data Attributes
|
MTMM-137-02-T-S-113
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-137-02-T-S-113
Samtec Inc
Board Stacking Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MTMM-137-02-T-S-113
This table gives cross-reference parts and alternative options found for MTMM-137-02-T-S-113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-137-02-T-S-113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-137-15-L-S-070 | Board Stacking Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-137-02-T-S-113 vs MTMM-137-15-L-S-070 |
MTMM-137-13-G-S-070 | Board Stacking Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-137-02-T-S-113 vs MTMM-137-13-G-S-070 |
MTMM-137-06-T-S-256 | Board Stacking Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-137-02-T-S-113 vs MTMM-137-06-T-S-256 |
MTMM-137-14-G-S-070 | Board Stacking Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-137-02-T-S-113 vs MTMM-137-14-G-S-070 |
MTMM-137-14-L-S-070 | Board Stacking Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-137-02-T-S-113 vs MTMM-137-14-L-S-070 |
MTMM-137-13-L-S-070 | Board Stacking Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-137-02-T-S-113 vs MTMM-137-13-L-S-070 |
MTMM-137-12-T-S-400 | Board Stacking Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-137-02-T-S-113 vs MTMM-137-12-T-S-400 |
MTMM-137-13-T-S-070 | Board Stacking Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-137-02-T-S-113 vs MTMM-137-13-T-S-070 |
MTMM-137-12-T-S-070 | Board Stacking Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-137-02-T-S-113 vs MTMM-137-12-T-S-070 |
MTMM-137-14-T-S-070 | Board Stacking Connector, 37 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-137-02-T-S-113 vs MTMM-137-14-T-S-070 |