Part Details for MTMM-137-07-G-D-280 by Samtec Inc
Overview of MTMM-137-07-G-D-280 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-137-07-G-D-280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22W7574
|
Newark | Header, 2 Mm, Through Hole, 74 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:74Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-137-07-G-D-280 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$8.4100 / $13.9100 | Buy Now |
DISTI #
612-MTMM-137-07-G-D-280-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6500 | Buy Now |
DISTI #
MTMM-137-07-G-D-28
|
Avnet Americas | Conn Unshrouded Header HDR 74 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-137-07-G-D-28) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 Factory Stock |
|
$8.2400 / $12.5600 | Buy Now |
DISTI #
200-MTMM13707GD280
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$3.3600 / $12.5600 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$3.3600 / $12.5600 | Buy Now |
DISTI #
MTMM-137-07-G-D-28
|
Avnet Americas | Conn Unshrouded Header HDR 74 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-137-07-G-D-28) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 Factory Stock |
|
$8.2400 / $12.5600 | Buy Now |
|
Powell Electronics | Variable Post Heig Min Qty: 1 | 55 |
|
$8.2400 / $12.5600 | Buy Now |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$3.3600 / $12.5600 | Buy Now |
DISTI #
5cd90636cd7c1c4c385b5137
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 92 |
|
$3.3600 / $12.5600 | Buy Now |
Part Details for MTMM-137-07-G-D-280
MTMM-137-07-G-D-280 CAD Models
MTMM-137-07-G-D-280 Part Data Attributes:
|
MTMM-137-07-G-D-280
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-137-07-G-D-280
Samtec Inc
Board Stacking Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 74 |
Alternate Parts for MTMM-137-07-G-D-280
This table gives cross-reference parts and alternative options found for MTMM-137-07-G-D-280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-137-07-G-D-280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSHC-237-D-06-277-GT | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTMM-137-07-G-D-280 vs TSHC-237-D-06-277-GT |
HTSHC-237-D-06-277-G | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | MTMM-137-07-G-D-280 vs HTSHC-237-D-06-277-G |
MTMM-137-14-G-D-070 | Board Stacking Connector, 74 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-137-07-G-D-280 vs MTMM-137-14-G-D-070 |
TSHC-237-D-06-277-T | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTMM-137-07-G-D-280 vs TSHC-237-D-06-277-T |
HTSHC-237-D-07-316-T | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | MTMM-137-07-G-D-280 vs HTSHC-237-D-07-316-T |
TSHC-237-D-07-316-G | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTMM-137-07-G-D-280 vs TSHC-237-D-07-316-G |
HTSHC-237-D-07-316-G | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | MTMM-137-07-G-D-280 vs HTSHC-237-D-07-316-G |
TSHC-237-D-06-277-H | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTMM-137-07-G-D-280 vs TSHC-237-D-06-277-H |
TSHC-237-D-07-316-T | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTMM-137-07-G-D-280 vs TSHC-237-D-07-316-T |
TSHC-237-D-07-316-GT | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | MTMM-137-07-G-D-280 vs TSHC-237-D-07-316-GT |